
Technical specifications
- Family: CBMC
- Designed: Single piece mounting rail module
- Number of poles: 1
- Push-in connection
- Conductor cross-section rigid: 0.2 mm² ... 10 mm²
- Wire cross-section AWG: 24 ... 8
- Width 36 mm
- Height: 90 mm
- Depth: 98 mm (including mounting rail 7.5 mm)
- Colour: Light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Altitude: ≤ 3000 m to 52 °C (amsl);≤ 4000 m to 46 °C (amsl)
- Standards/regulations EN 50178
- Note: Equipment of power plants with electronic equipment
- Mounting type: Rail: 35 mm
- Insulation properties: Insulation properties
- Pollution level: 2
- Shock (Operation): 30g (IEC 60068-2-27, Test EA)
- Vibration (operation): 10 Hz ... 57.6 Hz (amplitude ±0.35 mm | according to IEC 60068-2-6, test FC);57.6 Hz ... 150 Hz (Acceleration 5g | according to IEC 60068-2-6, Test FC)
- Operating voltage: 18 V DC ... 30 V DC
- Stripped length: 15 mm
- General: General
- Voltage strength: Max. 35 V DC (load circuit)
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 4 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 6 mm².
- Identification: ISA S71.04.2013 G3 Harsh Group A
- PC;PA 6.6;PA 6.3T;POM
- Fuse: Electronic
- Power loss: Type 0.6 W (at idle);< 9 W (at rated)
- Rated voltage 24 V DC
- Protection class III
- Output voltage: 24 V/DC
- Input voltage range: 7 V DC ... 30 V DC (reset with falling edge)
- Current consumption: Type 0.4 mA at 24 V
- Efficiency level > 99 %
- Regenerative resistance: Max. 35 V DC
- MTBF (IEC 61709, SN 29500): 8403361 h (at 25 °C with 21 % load);3067484 h (at 40 °C with 34.25 % load);534188 h (at 35 °C with 100 % load)
- Voltage: < 5 Vdc (low state);> 8 Vdc (high state)
- Pollutant test: Pollutant gas test
- Number of channels: 4
- Switch-on delay 0.1 s (per output channel)
- UL-approval: UL-approval
- Output current: Max. 0.04 A (short circuit-proof)
- Contact design: Without galvanic separation
- Dimensioning surge voltage: 0.5 kV
- Load circuit: Load circuit
- Trigger type E (electronic)
- Necessary backup: Only required if Imax of the supply > short-circuit switching capacity. Integrated fail-safe element.
- Quiescent current I0: Type 25 mA
- Temperature derating: 24 A DC (at 60 °C);28 A DC (at 54 °C) ;32 A DC (at 47 °C) ;36 A DC (at 41 °C);40 A DC (at 35 °C)
- 15 A DC (per output channel) fail-safe element
- Switch-off time: ≤ 10 ms (short circuit > 2.0 x IN);1 s (1.2 ... 2.0 X IN)
- Low-voltage cut-off: ≥ 17.8 V DC (active); ≤ 18.8 V DC (inactive)
- Max. Capacity load: 45000 µF (depending on current setting and available short circuit current)
- Reset
- Pulse length ≥ 50 ms (high);≥ 50 ms (low)
- Status output: Status output
- Moisture testing 96 h, 95 % RH, 40 °C.
- Rated current IN: 1 / 2 / 3 / 4 / 5 / 6 / 7 / 8 / 9 / 10 A DC (adjustable per output channel)
- Short circuit switching capacity 300 A.
- Rated current (preset): 4 A.
- Tolerance I ± 15%
- Overvoltage cut-off: ≥ 30.5 V DC (active);≤ 29.5 V DC (inactive)
- Channel LED off: Off (channel off)
- Channel LED yellow: Lit (channel on, channel utilization > 80 %);flashing (programming mode active)
- Channel LED green: Lights up (channel on)
- Red channel LED: Lights up (channel switched off, over or undervoltage active); lights up temporarily (channel switched off, cool -down phase 5 s, overload or short-circuit triggering); flashes (channel switched off, ready to switch on again, overload or short-circuit triggering); flashes twice (channel switched off, device total current limit 40 A)
- Module initialization time:1.6 s
- Waiting time after switch-off of a channel: 5 s (in case of overload / short circuit)
- Main circuit IN+: Main circuit IN+
- Main circuit IN-: Main circuit IN-
- OUT+ main circuit: OUT+ main circuit
- Product type
Eelectronic RCCB
- Type
Support rail module one piece
- Connection
Push-in spring-loaded terminal
IP20
- Length
98 mm
- Width
36 mm
- Height
90 mm
- Compatible with (details)
35 mm mounting rail
- Content
1 pc(s)
- Type
CBMC E4 24DC/1-10A S-R
- Dim
(L x W x H) 98 x 36 x 90 mm
- Depth
98 mm
- Operating voltage
30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562585 Phoenix Contact 1065729 CBMC E4 24DC/1-10A S-R Eelectronic RCCB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562585 Phoenix Contact 1065729 CBMC E4 24DC/1-10A S-R Eelectronic RCCB 1 pc(s)
Description
Multi-channel, electronic device protection switch to protect four consumers at 24 V DC with overload and short circuit. With status output, reset input and electronic locking of the set nominal currents. For installation on DIN mounting rails.
This text is machine translated.
This text is machine translated.










