
Technical specifications
- Family: CBMC
- Designed: Single piece mounting rail module
- Number of poles: 1
- Display / distance message: Display / remote message
- Switching function: Closer
- Push-in connection
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 36 mm
- Height: 90 mm
- Depth: 98 mm (including mounting rail 7.5 mm)
- Colour: Light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Altitude: ≤ 3000 m to 52 °C (amsl);≤ 4000 m to 46 °C (amsl)
- Standards/regulations EN 50178
- Note: Equipment of power plants with electronic equipment
- Mounting type: Rail: 35 mm
- Insulation properties: Insulation properties
- Pollution level: 2
- Name of connection: Telecommunication circuit
- Operating voltage: 0 V DC ... 30 V DC
- Operating current 100 mA DC
- Stripped length: 10 mm
- General: General
- Voltage strength: Max. 35 V DC (load circuit)
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
- Identification: ISA S71.04.2013 G3 Harsh Group A
- PC;PA 6.6;PA 6.3T;POM
- Fuse: Electronic
- Power loss: Type 1.8 W (at idle);< 7 W (at rated)
- Rated voltage 24 V DC
- Protection class III
- Efficiency level > 99 %
- Regenerative resistance: Max. 35 V DC
- MTBF (IEC 61709, SN 29500): 5000000 h (at 25 °C with 21 % load);2000000 h (at 40 °C with 34.25 % load);321056 h (at 52 °C with 100 % load)
- Pollutant test: Pollutant gas test
- Number of channels: 4
- Switch-on delay 0.1 s (per output channel)
- Contact type: Relay, NO contact
- Dimensioning surge voltage: 0.5 kV
- Load circuit: Load circuit
- Type of tripping: EG (electronic - galvanically separated)
- Necessary backup: Only required if Imax of the supply > short-circuit switching capacity. Integrated fail-safe element.;30 A (gG, supplied with linear power supply, ICN ≥ 200 A)
- Quiescent current I0: Type 75 mA
- Temperature derating: 25 A DC (at 60 °C);28 A DC (at 56 °C);32 A DC (at 52 °C)
- 15 A DC (per output channel) fail-safe element
- Switch-off time: ≤ 10 ms (short circuit > 2.0 x IN);1 s (1.2 ... 2.0 X IN)
- Low-voltage cut-off: ≥ 17.8 V DC (active); ≤ 18.8 V DC (inactive)
- Max. Capacity load: 45000 µF (depending on current setting and available short circuit current)
- Moisture testing 96 h, 95 % RH, 40 °C.
- Rated current IN: 1 / 2 / 3 / 4 / 5 / 6 / 7 / 8 A DC (adjustable per output channel)
- Short circuit switching capacity 300 A.
- Rated current (preset): 4 A.
- Tolerance I ± 15%
- Overvoltage cut-off: ≥ 30.5 V DC (active);≤ 29.5 V DC (inactive)
- Channel LED off: Off (channel off)
- Channel LED yellow: Lit (channel on, channel utilization > 80 %);flashing (programming mode active)
- Channel LED green: Lights up (channel on)
- Red channel LED: Lights up (channel switched off, relay error, over or undervoltage active); lights up temporarily (channel switched off, cool-down phase 5 s, overload or short-circuit triggering); flashes (channel switched off, re-activated, overload or short-circuit triggering); flashes twice (channel switched off, device total current limit 32 A)
- Module initialization time:1.6 s
- Waiting time after switch-off of a channel: 5 s (in case of overload / short circuit)
- Main circuit IN+: Main circuit IN+
- Main circuit IN-: Main circuit IN-
- OUT main circuit: OUT main circuit
- Telecommunication circuit: Telecommunications circuit
- Product type
Eelectronic RCCB
- Type
Support rail module one piece
- Connection
Push-in spring-loaded terminal
IP20
- Length
98 mm
- Width
36 mm
- Height
90 mm
- Compatible with (details)
35 mm mounting rail
- Content
1 pc(s)
- Type
CBMC EG4 24DC/1-8A NO
- Dim
(L x W x H) 98 x 36 x 90 mm
- Depth
98 mm
- Operating voltage
30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562601 Phoenix Contact 1065730 CBMC EG4 24DC/1-8A NO Eelectronic RCCB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562601 Phoenix Contact 1065730 CBMC EG4 24DC/1-8A NO Eelectronic RCCB 1 pc(s)
Description
Electronic device protection switch EG (electronic - galvanically isolated), 1-pin, trip characteristic: Electronic, mounting type: 35 mm, rated current: 32 A
This text is machine translated.
This text is machine translated.










