
Technical specifications
- Product family: QUINT Power
- Push-in connection
- Width 22.5 mm
- Height: 106 mm
- Depth: 90 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-4-10
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category: Overvoltage category
- Pollution level: 2
- Vibration (operation): < 15 Hz, amplitude ±2.5 mm | 15 Hz ... 100 Hz: 2.3 g 90 min. (According to IEC 60068-2-6)
- Stripped length: 10 mm
- Frequency range: 50 Hz ... 60 Hz
- Identification: DNV GL
- Protection class: II
- Frequency:50 Hz;100 Hz;150 Hz;300 Hz
- Rated input voltage range: 12 V DC ... 24 V DC
- Input voltage range: 12 V DC ... 24 V DC -25 % ... +33 % (SELV)
- Wide-range input: Yes
- Voltage strength max. 35 V DC (60 s)
- Switch-on current impulse: Typical 1.6 A
- Switch-on current impulse integral (I2t): Typ. 0.1 A2S
- Switch-on current surge limitation: Typical 1.6 A
- Mains failure bridging time: Typ. 19 ms (24 V DC)
- Current consumption: Type 3.75 A (12 V DC);TYPE. 1.85 A (24 V DC)
- Switch-on time typical: 700 ms (from SLEEP MODE)
- Switch-on time < 1 seconds
- 15 A (fast, internal) input fuse
- Selection of suitable fuse for the input protection: 10 A ... 16 A (characteristic B, C, D, K or comparable)
- Efficiency: Type. 91.7 % (24 V DC)
- Output characteristic U/I Advanced
- Rated output voltage 24 V DC
- Setting range of output voltage (USet): 24 V DC ... 28 V DC (> 24 V DC, CONSTANT POWER)
- Nominal output current (IN): 1.3 A.
- Static boost (ISTAT.Boost): 1.625 A (≤ 40 °C)
- Dynamic Boost (IDyn.Boost): 2.6 A (≤ 60 °C (4.9 s))
- Short-circuit-proof: Yes
- Idle: Yes
- Output power (PN) 30 W
- Output power (PStat. Boost) 38 W
- Output power (PDyn. Boost) 60 W
- Regenerative resistance ≤ 35 V DC
- Protection against overvoltage at output (OVP): < 32 V DC
- Remaining ripple < 20 mV
- Control deviation static: < 1 % (load change static 10 % ... 90 %
- Control deviation dynamic: < 1 % (load change static 10 % ... 90 %
- Control deviation Input voltage change: < 1 % (load change static 10 % ... 90 %
- Rise time: < 1 s (UOUT (10 % ... 90 %)
- Series switching capability: Yes
- No-load operation Power Maximum < 1.3 W
- Power loss Nominal load maximum: < 8 W
- Parallel switching capability: Yes, for redundancy and power increase
- Safety (secondary side): Electronic
- Input: 1 kV (test efficiency 4 - symmetric);2 kV (test efficiency 4 - asymmetric)
- Position: 3.x
- Wire connection: Conductor connection
- rigid: 0.2 mm² ... 2.5 mm².
- flexible: 0.2 mm² ... 2.5 mm².
- Flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
- Flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
- Rigid (AWG): 24 ... 14
- Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
- Signal:1 kV (test efficiency 4 - symmetric);2 kV (test efficiency 4 - asymmetric)
- LED signaling: LED signaling
- Signal threshold: > PThr (LED is yellow, output power > PThr, depending on the position of the rotary selection switch);> 0.9 x USSET (LED is green);< 0.9 x USSET (LED flashes green)
- Default: 24 V DC;22 mA;24 V DC for Uout > 0.9 x USSet
- Digital 0 V DC;24 V DC;22 mA
- Number of phases: 1.00
- Insulation voltage input/output: 2.6 kV DC (type test);1.2 kV DC (routine test)
- Switching frequency: 130.00 kHz ... 130.00 kHz (auxiliary converter stage);70.00 kHz ... 250.00 kHz (main conversion stage)
- MTBF (IEC 61709, SN 29500): > 1999348 h (25 °C);> 1120490 h (40 °C);> 471066 h (60 °C)
- Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
- Current: 1.3 A
- Temperature 30 °C.
- Time: 50 ms
- Additional text: Testing degree of accuracy 2
- Article dimensions: Article dimensions
- Mounting dimensions
- Right/left (active) mounting distance: 15 mm / 15 mm (pout ≥50 %)
- Right/left mounting distance (passive) 5 mm / 5 mm (pout ≥50 %)
- Top/bottom (active) mounting distance: 30 mm / 30 mm (pout ≥50 %)
- Top/bottom (passive) mounting distance: 30 mm / 30 mm (pout ≥50 %)
- Mounting instructions: Modular: PN ≥50 %, horizontal 5 mm, next to active components 15 mm, vertical 50 mm
- Modular: PN <50%, horizontal 0 mm, vertical top 40 mm, vertical bottom 20 mm
- Protective coating: No.
- Flammability class to UL 94 (housing / terminals): V0
- Housing material: Plastic
- Operating height: ≤ 5000 m (> 2000 m, observe derating)
- Climate class 3K3 (according to EN 60721)
- Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
- Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
- Temp code: T4 (-25 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
- EN 61010-1: II (≤ 5000 m)
- Fire protection in rail vehicles: Fire protection in rail vehicles
- Standard name: Network variation/undervoltage
- Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
- Low voltage: Protective extra-low voltage
- Mains voltage dips: Mains voltage dips
- UL
- CSA
- SIQ: SIQ
- Shipbuilding: Shipbuilding
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- EMC requirements for emission of interference EN 61000-6-3;EN 61000-6-4
- EMC requirements for immunity EN 61000-6-1;EN 61000-6-2
- EMC requirements for power station: EN 61850-3;EN 61000-6-5
- Line-guided interference emission: Line-guided interference emission
- Interference radiation: Interference radiation
- DNV GL conductive emission of interference: DNV GL conductive emission of interference
- DNV: Class B
- DNV GL interference radiation: DNV GL interference radiation
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 6 kV (test efficiency 4)
- 8 kV (test efficiency 3)
- Note: Criterion B
- Electromagnetic HF-field: Electromagnetic HF-field
- Test field strength 1000 A/m
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Input/output/signal: Asymmetrical
- Voltage: 1 kV
- Magnetic field with energy-technical frequency: Magnetic field with energy-technical frequency
- Voltage dips: Voltage dips
- Voltage dip 0%
- Pulse-shaped magnetic field: Pulse-shaped magnetic field
- Asymmetric conductive interference variables: Asymmetric conductive interference variables
- 100 kHz testing level 1
- Test level 2 1 MHz
- 1.5 kHz 15 kHz (test level 3 3) test level
- 15 kHz 150 kHz (test level 4 3) test level
- Test level 5: 16.7 Hz 50 Hz 60 Hz 150 Hz 180 Hz (test efficiency 3)
- Test level 6: 0 Hz 16.7 Hz 50 Hz 60 Hz (test efficiency 3)
- Alternating portion of DC voltage: Alternating share of DC voltage
- Switching percentage: 10% (UN)
- Dampened oscillating shaft: Dampened vibrating shaft
- Input, output (test level 1): 1 MHz (test level 2 - balanced)
- Input, output (test level 2): 1 MHz (test level 2 - unbalanced)
- Signals (test level 1) 1 MHz (test level 2 - balanced)
- Signals (test level 2): 1 MHz (test level 2 - unbalanced)
- Dampened oscillating magnetic field: Damped oscillating magnetic field
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
- Surrounding temperature (startup type tested): -40 °C
- Derating: > 60 °C (2.5 %/K of out nom.)
- Number of periods: 0.5 / 1 / 5 / 50 periods
- Installation distance right/left (active, passive): 0 mm / 0 mm (pout ≤50 %)
- Top/bottom mounting distance (active, passive): 30 mm / 30 mm (pout ≤50 %)
- Design of the casing: Polycarbonate (PC), UL 94 V0
- Signal output can be configured: Signal output
- Product type
DC/DC converter
- Type
QUINT4-PS/12-24DC/24DC/1.3/PT
- Min. input voltage
12 V DC
- Input voltage (max.)
24 V DC
- Output voltages
24 V DC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
- Connection
Push-in spring-loaded terminal
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
70 °C
- Dim
(L x W x H) 90 x 22.5 x 106 mm
- Height
106 mm
- Length
90 mm
- Width
22.5 mm
- Content
1 pc(s)
- Depth
90 mm
IP20
- Recess height
106 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562775 Phoenix Contact 1066716 DC/DC converter 24 V DC 1.3 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562775 Phoenix Contact 1066716 DC/DC converter 24 V DC 1.3 A Content 1 pc(s)
Description
Primary switched DC/DC converter, QUINT Power, Rail mounting, Input 12 V DC - 24 V DC , Output 24 V DC / 1.3 A
This text is machine translated.
This text is machine translated.










