
Highlights & Details
Fuse serial terminal
- UK 10,3-HESI A 1500V
Technical specifications
- Cover plate required: No.
- Suitable for single wire cross sections of 2.5-25 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves of 2.5-16 mm²
- Suitable for wire cross-section of without wire-end sleeves: 2.5-25 mm²
- Multiple wire cross-section that can be connected: 0.75-10 mm²
- Number of floors: 1
- Design electrical connection 1: Screw connection
- Design electrical connection 2: Screw connection
- Rated current In:32 A.
- Flammability class of insulation material according to UL94: V0
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Fuse serial terminal
- Cross section (flexible) (min.)
0.75 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
2.5 mm²
- Cross section (inflexible) (max.)
25 mm²
- Pins per row
1
- Number of pins
1
- Factory colour
Black
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
1500 V DC
- Manufacturer part #
1069842
- Content
12 pc(s)
- Type
UK 10,3-HESI A 1500V
- Dim
(W x H x D) 22.3 x 135.221435 x 67.087897 mm
- Width
22.3 mm
- Height
135.221435 mm
- Flammability rating
V0
- Depth
67.087897 mm
- Rated voltage
1500 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562650 Phoenix Contact 1069842 Fuse serial terminal Black 12 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562650 Phoenix Contact 1069842 Fuse serial terminal Black 12 pc(s) Piece
Description
Fuse serial terminal, type of fuse: Glass / ceramic / ..., type of fuse: GG / gPV / 10.3 x 85, rated voltage: 1500 V DC, rated current: 32 A, number of poles: 1, connection type: Screw connection, Rated cross-section: 16 mm², cross-section: 2.5 mm²-25 mm² , mounting type: NS 35 /7.5, NS 35/15, color: black
This text is machine translated.
This text is machine translated.










