
Technical specifications
- Product family: TRIO Power
- Push-in connection
- Width 110 mm
- Height: 130 mm
- Depth: 160 mm
- Colour: green
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-6-3
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category: Overvoltage category
- Pollution level: 2
- Vibration (operation): < 15 Hz, amplitude ±2.5 mm (according to IEC 60068-2-6);15 Hz ... 150 Hz, 0.7g, 90 min.
- Stripped length: 8 mm
- Conductor cross-section flexible min.: 0.75 mm²
- Conductor cross-section flexible max.: 1.5 mm²
- Conductor cross-section rigid min.: 0.75 mm²
- Conductor cross-section rigid max. 0.75 mm²
- Mounting position: Horizontal mounting rail NS 35, EN 60715
- Conformity/Approvals: Conformity/approvals
- Frequency range: 0.15 MHz ... 80 MHz
- Protection class I (in closed switch cabinet)
- Frequency: 50 Hz
- Rated input voltage range: 3x 400 V AC ... 500 V/AC
- Input voltage range: 3x 400 V AC ... 500 V AC -20 % ... +15 %
- Switch-on current surge: ≤ 30 A (typical)
- Switch-on current surge integral (I2t) < 1.1 A2S
- Inrush current limiter 35 A (after 1 ms)
- Power outage bridging time: > 10 ms (400 V AC);> 20 ms (480 V AC)
- Power consumption 3x 1.9 A (400 V AC);3x 1.7 A (500 V AC)
- Nominal power intake 1335.1 VA
- Switch-on time typically < 1 seconds
- Input fuse 6.3 A (internal (device protection)
- Selection of suitable fuse for the input protection: 10 A ... 16 A (CHARACTERISTIC B, C, D, K)
- EFFICIENCY: > 94.6 % (400 V AC);> 94.3 % (480 V AC)
- Output characteristics: V/I with dynamic load reserve
- Rated output voltage 72 V DC ±1 %
- Setting range of output voltage (USet): 70 V DC ... 85 V DC (> 72 V DC, limited power constant)
- Nominal output current (IN): 14 A.
- Dynamic boost (IDyn.Boost) 21 A (5 s)
- Short-circuit-proof: Yes
- Idle: Yes
- Regenerative resistance < 105 V DC
- Protection against overvoltage at output (OVP): ≤ 105 V DC
- Ripple ≤ 300 mV SS
- Rise time: ≤ 2 ms (UOUT (10 % ... 90 %)
- Series switching capability: Yes
- No-load power Maximum < 7 W (400 V AC)
- Power dissipation Maximum load: < 58 W (400 V AC)
- Parallel switching capability: Yes
- Safety (secondary side): Electronic
- Input: 2 kV (test efficiency 4 - symmetric);4 kV (test efficiency 4 - asymmetric)
- Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
- Signal: 1 kV (test sharpness: 2 – unbalanced)
- Signalling types: LED; potential-free signal contact
- Default: Closed
- Digital 30 V AC 30 V DC 100 mA
- Number of phases: 3
- Insulation voltage input/output: 3 kV AC (type test);1.5 kV AC (routine test)
- MTBF (IEC 61709, SN 29500): > 1730000 h (25 °C);> 1051000 h (40 °C);> 510000 h (60 °C)
- Mounting dimensions
- Mounting instructions: Modular: Horizontal 0 mm (≤ 40 °C) 10 mm (≤ 70 °C), vertical 50 mm
- Protective coating: No.
- Flammability class to UL 94 (housing / terminals): V0
- Housing material: Plastic
- Design of the hood: Polycarbonate
- Operating height: ≤ 4000 m (> 2000 m, derating: 10 %/1000 m)
- Climate class 3K3 (according to EN 60721)
- Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
- Shock: 11 ms, 15 g, per direction of room (according to IEC 60068-2-27)
- EN 61010-1: II (≤ 2000 m)
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
- EMC requirements for immunity EN 61000-6-1;EN 61000-6-2
- Line-guided interference emission: Line-guided interference emission
- Interference radiation: Interference radiation
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 6 kV (test efficiency 3)
- 8 kV (test efficiency 3)
- Note: Criterion A
- Electromagnetic HF-field: Electromagnetic HF-field
- 10 V/m test field strength (test strength 3)
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Voltage 400 V, AC II
- Voltage dips: Voltage dips
- Voltage dip 0%
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
- Surrounding temperature (startup type tested): -40 °C
- AC operation: AC operation
- Grid type: Star network
- National mains voltage typical: 3x 400 V AC; 3x 480 V AC
- Voltage type of supply voltage: AC
- Frequency range AC: 50 Hz ... 60 Hz
- Frequency range (FN): 50 Hz ... 60 Hz ±5 Hz
- Protective circuit: Transient overvoltage protection | varistor
- Power factor (cos phi) 0.77
- Leakage current against PE: < 3.5 mA;< 2.5 mA (550 V AC, 60 Hz)
- Derating: > 60 °C ... 70 °C (2.5 %/K)
- Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %, 10 Hz); 0.1 % (input voltage variation ±10 %)
- Power output 1008 W;1512 W (5 s)
- One-conductor/flexible clamping point with wire-end sleeve with plastic sleeve min.: 0.75 mm²
- Single-conductor/flexible clamping point with wire-end sleeve with plastic sleeve max.: 0.75 mm²
- One-conductor/clamping point flexible with wire-end sleeve without plastic sleeve min.: 0.75 mm²
- Single-conductor cable/clamping point flexible with wire-end sleeve without plastic sleeve max.: 1 mm²
- Wire cross section AWG min 20
- Conductor cross-section AWG max. 18
- Installation distance right / left 0 mm / 0 mm
- Installation distance above/below 50 mm / 50 mm
- Standard - limitation of mains harmonic currents EN 61000-3-2
- Standard - Electrical safety: IEC 61010-2-201
- Standard - safe separation DIN VDE 0100-410
- Standard - safety of transformers: EN 61558-2-16 (only air and creepage distances)
- UL approvals UL/C-UL listed UL 61010-1
- Harmonic currents: Harmonic currents
- Flicker: Flicker
- Number of periods: 1 period
- Housing design: Aluminium (AlMg3)
- Emitted interference: Interference
- Signal: DC OK: Signal DC OK
- Continuous load current 100 mA
- Signal output: LED-status display: Signal output: LED-status display
- Designation of signaling: DC OK
- LED status indicator
- SIL according to IEC 61508: 0
- Input/output: Asymmetric
- Interference suppression voltage according to EN 55011 55011-3-2 (EN 55022) Class B Application area Industrial and residential area
- Radio interference radiation according to EN 55011: EN 55011 (EN 55022) Class B Application area Industrial and residential area
- Short-circuit current: < 23.5 A DC (continuous)
- Relay 13/14 signal: Relay 13/14 signal
- DC OK: UOUT > 0.95 X UN (UN = 72 VDC)
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Power supply unit
- Min. input voltage
400 V AC
- Input voltage (max.)
500 V AC
- Max. output current
14 A
- Output current (max.) - rounded
14 A
1335.1 VA
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
72 V DC
- Connection
Push-in spring-loaded terminal
- Dim
(L x W x H) 160 x 110 x 130 mm
- Output voltage (max.)
85 V DC
- Output voltage (min.)
70 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1076188
- Content
1 pc(s)
- MTBF
1730000 h
- PSU features
Regulated
- Width
110 mm
- Height
130 mm
- Length
160 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
TRIO-PS-2G/3AC/72DC/14
- Consumption (standby)
7 W
- Efficiency
94.6 %
- Depth
160 mm
- Recess height
130 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562889 Phoenix Contact 1076188 Power supply unit Consumption (standby) 7 W 72 V DC 14 A 1335.1 VA Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562889 Phoenix Contact 1076188 Power supply unit Consumption (standby) 7 W 72 V DC 14 A 1335.1 VA Content 1 pc(s)
Description
This text is machine translated.










