
Phoenix Contact 1079063 Disconnect terminal Push-in connector Grey 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.14-4 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.14-4 mm²
- Number of clamping points per level: 2
- Cross section separation design: Without
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:20 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- With integrated test socket: No.
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Product type
Disconnect terminal
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Manufacturer part #
1079063
- Content
50 pc(s)
- Type
PTV 2,5-MT
- Dim
(W x H x D) 5.2 x 63.3 x 36.8 mm
- Width
5.2 mm
- Height
63.3 mm
- Flammability rating
V0
- Depth
36.8 mm
- Rated voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563120 Phoenix Contact 1079063 Disconnect terminal Push-in connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3563120 Phoenix Contact 1079063 Disconnect terminal Push-in connector Grey 50 pc(s)
Description
Blade disconnect terminal, nominal voltage: 400 V, nominal current : 20 A, connection type: Push-in connection, rated cross-section: 2.5 mm², Cross-section: 0.14 mm² - 4 mm², mounting: NS 35/7.5, NS 35/15, color: gray
This text is machine translated.
This text is machine translated.










