
Highlights & Details
Feed-through terminal
- PT 4-TWIN GN
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.2-6 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.25 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
- Number of clamping points per level: 3
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:32 A.
- Operating temperature 60-110 °C
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Suitable for conducting material: Aluminium/copper
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Continuity
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
3
- Factory colour
Green
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Manufacturer part #
1080103
- Content
50 pc(s)
- Type
PT 4-TWIN GN
- Dim
(W x H x D) 6.2 x 66.5 x 36.5 mm
- Width
6.2 mm
- Height
66.5 mm
- Flammability rating
V0
- Depth
36.5 mm
- Rated voltage
800 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563043 Phoenix Contact 1080103 Continuity Push-in connector Green 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563043 Phoenix Contact 1080103 Continuity Push-in connector Green 50 pc(s) Piece
Description
Continuity terminal, rated voltage: 800 V, rated current: 32 A, number of connections: 3, connection type: Push-in connection, rated cross-section: 4 mm², cross-section: 0.2 mm² - 6 mm², mounting type : NS 35/7.5, NS 35/15, color: Green
This text is machine translated.
This text is machine translated.










