
Technical specifications
- Basic functionality: Unmanaged switch
- Autonegotiation
- Store-and-forward switching mode
- Additional functions: 100 BASE-TX/100BASE-FX (IEEE 802.3u)
- Prioritization by Quality of Service (QoS) (IEEE 802.1p)
- Energy-efficient Ethernet (IEEE 802.3az)
- 10BASE-T (IEEE 802.3)
- Mounting type: Mounting rail
- Connection type: Push-in spring connection
- Conductor cross-section min: 0.2 mm²
- Conductor cross-section max. 2.5 mm²
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- Auto-uplink at each port
Yes
- Power supply (LOV)
via terminal
- Weight
170 g
- Width
22.5 mm
- Height
117 mm
- Depth
84 mm
- Type
FL SWITCH 1005N
- Interfaces
RJ45
IP30
- Factory colour
Multicolour
- Operating voltage
24 V DC
- Current consumption
Typical: 19 mA
maximum 110 mA
- Max. ambient temperature
-10 °C
- Min. ambient temperature
+60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2436059 Phoenix Contact 1085039 FL SWITCH 1005N Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 2436059 Phoenix Contact 1085039 FL SWITCH 1005N Industrial Ethernet switch 10 / 100 MBit/s
Description
Narrow Ethernet switch, five RJ45 ports with 10/100 MBit/s on all ports, automatic detection of the transmission speed, autocrossing function and QoS
The detection of auto-negotiation and auto-crossing simplifies installation and setup
Local diagnostic indicators with LEDs
RJ45 ports support 10/100 MBit/s transfer rate
Quality of Service (QoS)-prioritized messages
PROFINET Conformance Class A for real-time data exchange
Energy Efficient Ethernet according to IEEE 802.3az
PROFINET PTCP filter for reliable communication in PROFINET networks
Improved traffic prioritization for automation protocols
This text is machine translated.
The detection of auto-negotiation and auto-crossing simplifies installation and setup
Local diagnostic indicators with LEDs
RJ45 ports support 10/100 MBit/s transfer rate
Quality of Service (QoS)-prioritized messages
PROFINET Conformance Class A for real-time data exchange
Energy Efficient Ethernet according to IEEE 802.3az
PROFINET PTCP filter for reliable communication in PROFINET networks
Improved traffic prioritization for automation protocols
This text is machine translated.





