
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
10 MBit/s
100 MBit/s
1000 MBit/s
Unmanaged switch
8
8 x
via terminal
179 g
22.5 mm
140.4 mm
92.4 mm
FL SWITCH 1108N
IP30
24 V DC
Typical: 38 mA
maximum: 311 mA
-10 °C
+60 °C
yes
Datasheet 2436063 Phoenix Contact 1085243 FL SWITCH 1108N Industrial Ethernet switch
User & Safety Instructions 2436063 Phoenix Contact 1085243 FL SWITCH 1108N Industrial Ethernet switch