
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
10 MBit/s
100 MBit/s
Unmanaged switch
16
16 x
via terminal
266 g
40 mm
92.4 mm
84 mm
FL SWITCH 1016N
IP30
24 V DC
Typical 68 mA
maximum: 266 mA
-10 °C
+60 °C
yes
Datasheet 2436061 Phoenix Contact 1085255 FL SWITCH 1016N Industrial Ethernet switch
User & Safety Instructions 2436061 Phoenix Contact 1085255 FL SWITCH 1016N Industrial Ethernet switch