
Technical specifications
- Design: Terminal block for aluminum and copper conductors (AL-CU)
- Number of ports: 2
- Potential: 1
- Nominal cross-section: 50 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulation material group: II.
- Ambient temperature (operation): -60 °C ... 85 °C
- Ambient temperature (storage/transport): -25 °C ... 55 °C
- Ambient temperature (assembly): -5 °C ... 70 °C
- Ambient temperature (actuation): -5 °C ... 70 °C
- Maximum load current: 145 A (at 50 mm² cross section - test current according to IEC 61238-1)
- Open side wall: No.
- Height NS 35/7.5: 51 mm
- Height NS 35/15: 58.5 mm
- Screw thread: M10
- Conductor cross-section flexible m. Wire-end sleeve without plastic sleeve min. 2.5 mm²
- Conductor cross-section flexible m. Wire-end sleeve without plastic sleeve max. 35 mm²
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve min. 2.5 mm²
- 2 conductors of the same cross-section flexible min. 1.5 mm²
- 2 conductors of the same cross-section flexible max. 16 mm²
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screw terminal
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
50 mm²
- No. of rows
1
- Number of pins
1
- Factory colour
Blue
- Nominal current
145 A
- Nominal current - rounded value
145 A
- Nominal voltage
1000 V
- Stripping length (max.)
23 mm
- Manufacturer part #
1086466
- Content
1 pc(s)
- Type
UBAL 50 BU
- Dim
(L x W x H) 82.5 x 19.2 x 51 mm
- Width
19.2 mm
- Height
51 mm
- Length
82.5 mm
- RoHS-compliant
Yes
- Rated surge voltage
8 kV
- Contamination level
3
- Weight
0.0100
- Flammability rating
UL 94 V0
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251859 Phoenix Contact 1086466 Continuity Screw terminal Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2251859 Phoenix Contact 1086466 Continuity Screw terminal Blue 1 pc(s) Piece










