
Technical specifications
- Design: Terminal block for aluminum and copper conductors (AL-CU)
- Number of ports: 2
- Potential: 1
- Nominal cross-section 150 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulation material group: II.
- Ambient temperature (operation): -60 °C ... 85 °C
- Ambient temperature (storage/transport): -25 °C ... 55 °C
- Ambient temperature (assembly): -5 °C ... 70 °C
- Ambient temperature (actuation): -5 °C ... 70 °C
- Maximum load current: 290 A (at 150 mm² cross section - test current according to IEC 61238-1)
- Open side wall: No.
- Height NS 35/7.5 67 mm
- Height NS 35/15: 74.5 mm
- Screw thread: M18
- Conductor cross-section flexible m. Wire-end sleeve without plastic sleeve min. 35 mm²
- Conductor cross-section flexible m. Wire-end sleeve without plastic sleeve max. 120 mm²
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve min. 35 mm²
- 2 conductors of the same cross-section flexible min. 35 mm²
- 2 conductors of the same cross-section flexible max. 50 mm²
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screw terminal
- Cross section (flexible) (min.)
35 mm²
- Cross section (flexible) (max.)
150 mm²
- Cross section (inflexible) (min.)
35 mm²
- Cross section (inflexible) (max.)
150 mm²
- No. of rows
1
- Number of pins
1
- Factory colour
Yellow
- Nominal current
290 A
- Nominal current - rounded value
290 A
- Nominal voltage
1000 V
- Stripping length (max.)
30 mm
- Manufacturer part #
1086504
- Content
1 pc(s)
- Type
UBAL 150 FE
- Dim
(L x W x H) 105.5 x 30.5 x 67 mm
- Width
30.5 mm
- Height
67 mm
- Length
105.5 mm
- RoHS-compliant
Yes
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
UL 94 V0
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251848 Phoenix Contact 1086504 Continuity Screw terminal Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2251848 Phoenix Contact 1086504 Continuity Screw terminal Yellow 1 pc(s) Piece










