
Phoenix Contact 1088498 Fuse serial terminal Push-in connector Black 25 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
Fuse serial terminal
- PT 10-FSI/C
Technical specifications
- Cover plate required: No.
- Suitable for single wire cross sections of 0.5-16 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-10 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
- Number of floors: 1
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:25 A.
- Flammability class of insulation material according to UL94: V0
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Fuse serial terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- No. of rows
1
- Factory colour
Black
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Nominal voltage
400 V
- Manufacturer part #
1088498
- Content
25 pc(s)
- Type
PT 10-FSI/C
- Dim
(W x H x D) 10.15 x 88.9 x 50.95 mm
- Width
10.15 mm
- Height
88.9 mm
- Flammability rating
V0
- Depth
50.95 mm
- Rated voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563516 Phoenix Contact 1088498 Fuse serial terminal Push-in connector Black 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563516 Phoenix Contact 1088498 Fuse serial terminal Push-in connector Black 25 pc(s) Piece
Description
Fuse serial terminal, type of fuse: Flat, type of fuse: C, rated voltage: 400 V, rated current: 25 A, type of connection: Push-in connection, Rated cross-section: 10 mm², cross-section: 0.5 mm²-16 mm² , mounting type: NS 35 /7.5, NS 35/15, color: black
This text is machine translated.
This text is machine translated.










