
Phoenix Contact 1088729 Serial continuity 6.2 mm Push-in connector Blue 50 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
- PTV 4 BU
Technical specifications
- Product type
Serial continuity
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
1000 V
- Manufacturer part #
1088729
- Content
50 pc(s)
- Type
PTV 4 BU
- Dim
(L x W x H) 50.08 x 6.2 x 35.3 mm
- Width
6.2 mm
- Height
35.3 mm
- Length
50.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435761 Phoenix Contact 1088729 Serial continuity 6.2 mm Push-in connector Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2435761 Phoenix Contact 1088729 Serial continuity 6.2 mm Push-in connector Blue 50 pc(s)
Description
Feed-through terminal, nominal voltage 1000 V, nominal current 32 A, connection type: Push-in connection, number of connections: 2, cross-section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, height: 35.3 mm, color: Blue, mounting type: NS 35/7.5, NS 35/15
Your advantages
Clear wiring through lateral conductor feed
The compact design enables wiring in the smallest possible space
The push-in terminals are characterized by the system features of the CLIPLINE complete system
In addition to the test option in the double function slot, an additional test tap is available for all terminals
This text is machine translated.
Your advantages
Clear wiring through lateral conductor feed
The compact design enables wiring in the smallest possible space
The push-in terminals are characterized by the system features of the CLIPLINE complete system
In addition to the test option in the double function slot, an additional test tap is available for all terminals
This text is machine translated.











