
Phoenix Contact 1088742 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
Fuse serial terminal
- PTV 4-HESI (5X20)
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.2-6 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.2-4 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
- Number of floors: 1
- Fuse insert design: Other
- Fuse holder type: Other
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:6.3 A.
- Flammability class of insulation material according to UL94: V0
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Fuse serial terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
500 V
- Manufacturer part #
1088742
- Content
50 pc(s)
- Type
PTV 4-HESI (5X20)
- Dim
(W x H x D) 6.15 x 63.271644 x 63.38 mm
- Width
6.15 mm
- Height
63.271644 mm
- Flammability rating
V0
- Depth
63.38 mm
- Rated voltage
500 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563699 Phoenix Contact 1088742 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3563699 Phoenix Contact 1088742 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
Description
Fuse serial terminal, type of fuse: Glass / ceramic / ..., type of fuse: G / 5 x 20, rated voltage: 500 V, rated current: 6.3 A, connection type: Push-in connection, 1. Floor, rated cross-section: 4 mm², cross-section: 0.2 mm²-6 mm², mounting type: NS 35 /7.5, NS 35/15, color: Black
This text is machine translated.
This text is machine translated.










