
Technical specifications
- Product family: UNO Power
- Connection type: screw terminals.
- M3 screw thread
- Width 35 mm
- Height: 90 mm
- Depth: 84 mm
- Material: housing: PC
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 55 °C DERATING 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-4-6
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Pollution level: 2
- Vibration (operation): < 15 Hz, amplitude ±2.5 mm (according to IEC 60068-2-6);15 Hz ... 150 Hz, 2.3g, 90 min
- Stripped length: 8 mm
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section rigid min.: 0.2 mm²
- Conductor cross-section rigid max. 2.5 mm²
- Mounting position: Horizontal mounting rail NS 35, EN 60715
- Tightening torque min. 0.5 Nm
- Conformity/Approvals: Conformity/approvals
- Frequency range: 0.15 MHz ... 80 MHz
- Protection class II (in closed switch cabinet)
- Rated input voltage range: 100 V AC ... 240 V/AC
- Input voltage range: 85 V AC ... 264 V AC
- Switch-on current surge < 30 A (typical)
- Switch-on current surge integral (I2t) < 0.5 A2S
- Power outage bridging time: > 20 ms (120 V AC);> 90 ms (230 V AC)
- CURRENT CONSUMPTION 1.3 A (100 V AC);0.6 A (240 V AC)
- Nominal power intake 127 VA
- Switch-on time typically < 1 seconds
- Input fuse 2 A (slow-blow, internal)
- Selection of suitable fuse for the input protection: 6 A ... 16 A (CHARACTERISTIC B, C, D, K)
- Efficiency: Type. 87 % (120 V AC);typ. 88 % (230 V AC)
- Rated output voltage 12 V DC
- RATED OUTPUT CURRENT (IN): 4.6 A (-25 °C ... 55 °C)
- Short-circuit-proof: Yes
- Regenerative resistance < 25 V DC
- Protection against overvoltage at output (OVP): ≤ 25 V DC
- Remaining ripple: < 30 mV SS (at nominal values)
- Rise time: < 0.5 s (UOUT (10 % ... 90 %)
- Series switching capability: Yes
- No-load operation Power Maximum < 0.3 W
- Power loss Nominal load maximum: < 8 W
- Parallel switching capability: Yes, for redundancy and power increase
- Safety (secondary side): Electronic
- Input: 1 kV (test efficiency 2 - symmetric);2 kV (test efficiency 3 - asymmetric)
- Output:0.5 kV (test efficiency 1 - symmetric);0.5 kV (test efficiency 1 - asymmetric)
- LED signaling types
- Number of phases: 1
- MTBF (IEC 61709, SN 29500) > 865000 H (40 °C)
- Mounting dimensions
- Mounting instructions: Modular: Horizontal 0 mm, vertical 30 mm
- Protective coating: No.
- Flammability class to UL 94 (housing / terminals): V0
- Housing material: Plastic
- Climate class 3K3 (according to EN 60721)
- Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
- Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
- Standard designation: Requirement of the semiconductor industry with regard to mains voltage drops
- Mains voltage dips: Mains voltage dips
- CSA: CAN/CSA-C22.2 NO. 60950-1-07; CSA-C22.2 NO. 107.1-01;CAN/CSA-C22.2 NO. 213 Class I, Division 2, Groups A, B, C, D T4A (Hazardous Location)
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
- EMC requirements Immunity: EN 61000-6-2
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 6 kV (test efficiency 3)
- 8 kV (test efficiency 3)
- Note: Criterion B
- Electromagnetic HF-field: Electromagnetic HF-field
- 10 V/m test field strength (test strength 3)
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Voltage:10 V (testing efficiency 3)
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- AC operation: AC operation
- Voltage type of supply voltage: AC
- Frequency range (FN): 50 Hz ... 60 Hz ±10 %
- Protective circuit: Transient overvoltage protection | varistor
- Power factor (cos phi) 0.49
- Derating: 55 °C ... 70 °C (2.5 %/K)
- Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %, 10 Hz); 0.1 % (input voltage variation ±10 %)
- Power output: 55 W
- Wire cross section AWG min 24
- Conductor cross-section AWG max. 14
- Tightening torque max. 0.6 Nm
- Installation distance right / left 0 mm / 0 mm
- Installation distance above/below 30 mm / 30 mm
- Standard - limitation of mains harmonic currents EN 61000-3-2
- Standard - Electrical safety: IEC 62368-1 (SELV)
- Standard - safety low voltage IEC 62368-1 (SELV) and EN 60204-1 (PELV)
- Standard - safe separation DIN VDE 0100-410
- Standard - transformer safety EN 61558-2-16
- Approval - requirement of the semiconductor industry with regard to mains voltage drops: EN 61000-4-11
- UL approvals UL/C-UL listed UL 508;UL/C-UL listed ANSI/ISA-12.12.01 class I, division 2, groups a, B, C, D T4A (Hazardous Location);UL/C-UL Recognized UL 60950-1
- INPUT VOLTAGE RANGE AC: 85 V AC ... 264 V AC
- SIL according to IEC 61508: 0
- Input/output: Asymmetric
- Material pedal POM (polyoxymethylene)
- Response time: < 2 ms
- Household standard IEC 60335-1
- Nominal input voltage
AC 100 V - 240 V
- Product type
Power supply unit
- Min. input voltage
85 V AC
- Input voltage (max.)
264 V AC
- Max. output current
4.6 A
- Output current (max.) - rounded
4.6 A
127 VA
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screws
- Dim
(L x W x H) 84 x 35 x 90 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1088850
- Content
1 pc(s)
- PSU features
Regulated
- Width
35 mm
- Height
90 mm
- Length
84 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
UNO-PS/1AC/12DC/ 55W/H
- Efficiency
87 %
- Depth
84 mm
- Recess height
90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563794 Phoenix Contact 1088850 Power supply unit 12 V DC 4.6 A 127 VA No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3563794 Phoenix Contact 1088850 Power supply unit 12 V DC 4.6 A 127 VA No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.










