
Technical specifications
- Type
THERMOMARK GO
- Product type
Thermal transfer printer
- Series
THM
- Dim
(L x W x H) 70 x 135 x 175 mm
- Content
1 pc(s)
- Dimensions
175 x 135 x 70 mm
- Suitable for application
Heatshrink
- Width
135 mm
- Height
175 mm
- Length
70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361774 Phoenix Contact 1090747 THERMOMARK GO Thermal transfer printer 1 pc(s)
Datasheet 2361774 Phoenix Contact 1090747 THERMOMARK GO Thermal transfer printer 1 pc(s)
Datasheet 2361774 Phoenix Contact 1090747 THERMOMARK GO Thermal transfer printer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361774 Phoenix Contact 1090747 THERMOMARK GO Thermal transfer printer 1 pc(s)
Description
Your advantage:
· Alternative control via the Project complete software
· Maintenance-free operation with proven thermal transfer printing technology
· Easy material change thanks to a unified GO SERIES cartridge system
· Full control via digital devices with THE MARKING system app
· Printing of pre-punched cut and continuous materials; adhesive labels, marking labels and shrink tubing
The THERMOMARK GO · prints material in cassette format, which contains the material to be labeled and the appropriate ribbon
· User-friendly operation through context-sensitive menu navigation of THE MARKING system app and Application Wizards for the simple creation of application-specific marking solutions
This text is machine translated.
Scope of delivery
- Battery, mains unit incl. 4 adapters, USB cable, MM-EML (20X8)R C1 WH/BK, quick start guide








