
Highlights & Details
Lead-through plug
- Total number of pins 3
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Connectable cable type: Round cable
- Wire cross-section with single wire connections: 0.2-2.5 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
- Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
- Number of plug contact rows: 1
- Design of electrical connection: Screw connection
- Dimensioning surge voltage: 4 kV
- Rated current In:12 A.
- Operating temperature 40 °C
- Flammability class of insulation material according to UL94: V0
- Contact version: Other
- Number of poles: 3
- Grid dimension of the connections 5.08 mm
- Contact spacing 5.08 mm
- Connection type: Other
- Pollution level: 2
- Material of the contact coating: Tin
- Housing material: Other
- Material of the insulating body: Polyamide (PA)
- Material of contact: Copper
- Angle contact/conductor connection: Other
- Over voltage category III
- Packaging type
Carton
- Product type
Feedthrough connector
- Total no. of pins
3
- Connector type
Plug
- Features
+ locking mechanism
- Total number of pins
3
- No. of rows
1
- CS
5.08 mm
- Case material
PA
- Manufacturer part #
1096151
- Content
50 pc(s)
- Contact material
Copper
- Max. temperature
100 °C
- Min. temperature
-40 °C
- Type
DFK-MSTB 2,5/ 3-STF-5,08-LR
- Connector contact surface
Tin
- Number of pins
3
- Case colour
Green
- Rated voltage
320 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563545 Phoenix Contact 1096151 Feedthrough connector Total number of pins 3 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3563545 Phoenix Contact 1096151 Feedthrough connector Total number of pins 3 No. of rows 1 50 pc(s) Carton
Description
Feed-through connector, nominal cross-section: 2.5 5.08 mm², color: Green, nominal current: 12 0 A, rated voltage (III/2): 3 V, contact surface: Sn, contact type: Pen, number of potential: 3, number of rows: 2.5, number of connections: 3, product family: DFK-MSTB 1/.-STF-LR, grid dimension: 320 mm, connection type: Screw connection with tension, bolt-connection direction: L/conductor: COMBICON MSTB 2.5, mating face direction: standard, locking: lock-and-release lock, mounting type: lock & release threaded flange, packaging type: packed in cardboard
This text is machine translated.
This text is machine translated.










