
Phoenix Contact 1103345 MACX-TR-2T-MUL Multifunction timer Multifunction 1 pc(s) Time range: 10 ms - 999 h 2 change-over

Technical specifications
- Packaging type
Piece
- Product type
Multifunction timer
- Type
MACX-TR-2T-MUL
- Type
Multifunction
- Connection
Screw terminal
- Functions
Impulse ON through contact timer
Impulse OFF through contact timer
On-/Off-delay with auxiliary contact
On-delay, single shot leading edge, auxiliary contact
On-delay, single shot leading edge, auxiliary contact
Pulse sequence analysis, retriggerable OFF delay
Star delta starter
- Min. operating voltage
24 V AC
24 V DC
- Max. operating voltage
240 V AC
240 V DC
- Operating voltage
24, 24 - 240, 240 V AC, V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
10 ms
- Time range (max.)
999 h
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Durability
Approx. 3 x 107 operations
- Width
22.5 mm
- Height
109 mm
- Depth
114 mm
- Dim
(W x H x D) 22.5 x 109 x 114 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2435759 Phoenix Contact 1103345 MACX-TR-2T-MUL Multifunction timer Multifunction 1 pc(s) Time range: 10 ms - 999 h 2 change-over
User & Safety Instructions
User & Safety Instructions 2435759 Phoenix Contact 1103345 MACX-TR-2T-MUL Multifunction timer Multifunction 1 pc(s) Time range: 10 ms - 999 h 2 change-over
Description
This text is machine translated.





