
Technical specifications
- Product family: UNO Power
- Connection type: screw terminals.
- Tightening torque: 0.5 Nm ... 0.6 Nm;4 lbf-in. ... 5 lbf-in.
- Width 45 mm
- Height: 130 mm
- Depth: 129 mm
- Colour: green
- Flammability class to UL 94: V0 (housing, terminals)
- Aluminium case material: Aluminium (AlMg3) / steel plate galvanized
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 55 °C DERATING 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-4-11
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category: Overvoltage category
- Pollution level: 2
- Shock (operating): 18 ms, 30 g, per direction of room (IEC 60068-2-27)
- Vibration (operation): 10 Hz ... 50 Hz, amplitude ±0.2 mm (IEC 60068-2-6);50 Hz ... 150 Hz, 2.3g, 90 min
- Wire stripping length: 6.5 mm
- Mounting position: Horizontal mounting rail NS 35, EN 60715
- Frequency range: 0.15 MHz ... 80 MHz
- CB scheme (IEC 61010-1, IEC 61010-2-201)
- Protection class: I
- Frequency: 50 Hz
- Rated input voltage range: 100 V AC ... 240 V/AC
- Input voltage range: 100 V AC ... 240 V AC -15 % ... +10 %
- Switch-on current impulse: Typical 10 A at 25 °C
- Switch-on current surge integral (I2t) < 0.05 A2S
- Mains failure bridging time: Typ. 20 ms (120 V AC);typ. 20 ms (230 V AC)
- CURRENT CONSUMPTION 2.6 A (100 V AC);2.2 A (120 V AC);1.16 A (230 V AC);1.2 A (240 V AC)
- On-time: Typ. 530 ms
- Selection of suitable fuse for the input protection: 10 A ... 16 A (characteristic B, C, D, K or comparable)
- Efficiency: Type. 91.5 % (120 V AC);typ. 93 % (230 V AC)
- Rated output voltage 48 V DC
- Setting range of output voltage (USet): 42 V DC ... 56 VDC (≥ 48 V DC, power constant limited< 48 V DC, current constant limited)
- Nominal output current (IN): 5 A.
- Short-circuit-proof: Yes
- Idle: Yes
- Output power (PN) 240 W
- Regenerative resistance ≤ 60 V DC
- Protection against overvoltage at output (OVP): ≤ 60 V DC
- Residual ripple: Type 50 mVss (at nominal values)
- Rise time: < 1 s (Uout = 10 % ... 90 %
- Series switching capability: Yes, for increasing the voltage
- No-load power Maximum < 3 W (230 V AC)
- Power dissipation Maximum load: < 19 W (230 V AC)
- Parallel switching capability: Yes, for redundancy
- Safety (secondary side): Electronic
- Input: 2 kV (test efficiency 4 - symmetric);4 kV (test efficiency 4 - asymmetric)
- Position: 3.x
- Wire connection: Conductor connection
- rigid: 0.2 mm² ... 2.5 mm².
- flexible: 0.2 mm² ... 2.5 mm².
- Flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
- Flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
- Rigid (AWG): 24 ... 14 (Cu)
- Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
- Signal
- LED signaling: LED signaling
- Signalling types: LED DC OK - signal state operation (UN = 48 VDC, Iout = IN)
- Function: Forwarding operating state
- Switch contact (potential-free): OptoMOS
- Number of phases: 1
- Insulation voltage input/output: 4 kV AC (type test);3 kV AC (routine test)
- MTBF (IEC 61709, SN 29500): > 1000000 h (25 °C);> 550000 h (40 °C);> 280000 h (55 °C)
- Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
- Temperature 25 °C.
- Additional text: Testing degree of accuracy 2
- Article dimensions: Article dimensions
- Mounting dimensions
- Mounting instructions: Modular: Horizontal 0 mm, vertical 30 mm
- Protective coating: No.
- Case material: metal
- Design of the hood: Stainless steel
- Execution of side parts: Aluminium
- Operating height: ≤ 3000 m (> 2000 m, derating: 10 %/1000 m)
- Climate class 3K22 (according to EN 60721)
- Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
- Temp code: T4 (-25 ... +70 °C | > 55 °C, DERATING 2.5 %/K)
- EN 61010-1: II (≤ 3000 m)
- EN 62477-1: III (≤ 3000 m)
- Standard designation: Requirement of the semiconductor industry with regard to mains voltage drops
- Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
- Low voltage: Protective extra-low voltage
- Mains voltage dips: Mains voltage dips
- UL
- SIQ: SIQ
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
- EMC requirements Immunity: EN 61000-6-2
- Line-guided interference emission: Line-guided interference emission
- Interference radiation: Interference radiation
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 6 kV (test efficiency 3)
- 8 kV (test efficiency 3)
- Note: Criterion B
- Electromagnetic HF-field: Electromagnetic HF-field
- 10 V/m test field strength (test strength 3)
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Voltage 230 V, AC II
- Voltage dips: Voltage dips
- Voltage dip 0%
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- Surrounding temperature (startup type tested): -40 °C
- AWG: 24 ... 14 (Cu)
- AC operation: AC operation
- Network type: Star network (TN, TT, IT (PE))
- National mains voltage typical: 120 V AC;230 V AC
- Voltage type of supply voltage: AC
- Frequency range (FN): 50 Hz ... 60 Hz ±10 %
- Protective circuit: Transient overvoltage protection | Varistor, gas deflector
- Leakage current against PE < 3.5 mA
- DERATING < 90 V AC (1 %/V)
- Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %); 0.1 % (input voltage variation ±10 %)
- Crest factor: Typ. 1.637 (120 V AC);typ. 1.54 (230 V/ AC)
- Insulation voltage input/PE: 3.5 kV AC (type test);2.4 kV AC (routine test)
- Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
- Harmonic currents: Harmonic currents
- Flicker: Flicker
- Number of periods: 1 period
- Installation distance right/left (active, passive): 0 mm / 0 mm
- Upper/lower mounting distance (active, passive): 30 mm / 30 mm
- Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
- Input/output: Asymmetric
- Device input fuse: 5 A internal (device protection), quick-acting
- Minimum idle power loss: < 2.9 W (120 V AC)
- Power loss nominal load minimum: < 23 W (120 V AC)
- Integrated security: No.
- Pin identification 3.1 (13), 3.2 (14)
- LED off: Supply voltage input AC not present (off)
- LED on (green), DC OK: UOUT ≥ 0.9 x UN (UN = 48 V DC) (ON (green), DC OK)
- Type of signaling: Switch contact DC OK - signal state operation (UN = 48 VDC, Iout = IN)
- Switching voltage: Max. 30 V AC/DC; max. 60 V DC
- Current carrying capacity: Max. 50 mA
- Condition (contact closed): UOUT ≥ 0.9 x UN (UN = 48 V DC) (contact closed)
- Condition (contact open): UOUT < 42 V DC (contact open);UOUT > 60 V DC (contact open)
- Safety of power supplies up to 1100 V (insulation distances): Safety of power supplies up to 1100 V (insulation distances)
- Electrical Safety: Electrical Safety
- Safe separation: Secure separation
- Limiting network harmonic currents: Limiting line harmonic currents
- Depth (device depth (rail mounting): 125 mm (device depth (rail mounting))
- Material: Galvanised steel plate
- Drive form screw head: Longitudinal slot L
- Signal output relay 13/14: Signal output relay 13/14
- LED on (flashing green) DC OK < 0.9 x UN: UOUT > 60 V DC (on (flashing green))
- Product type
Power supply unit
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
240 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screws
- Dim
(L x W x H) 129 x 45 x 130 mm
- Output voltage (max.)
56 V DC
- Output voltage (min.)
42 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1110155
- Content
1 pc(s)
- MTBF
1000000 h
- PSU features
Adjustable voltage output
- Width
45 mm
- Height
130 mm
- Length
129 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
UNO2-PS/1AC/48DC/240W
- Consumption (standby)
3 W
- Efficiency
93 %
- Depth
129 mm
- Recess height
130 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564290 Phoenix Contact 1110155 Power supply unit Consumption (standby) 3 W 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3564290 Phoenix Contact 1110155 Power supply unit Consumption (standby) 3 W 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.










