
Technical specifications
- Product family: CAPAROC
- Designed: Clip-on module
- Number of poles: 1
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 4 mm².
- Conductor cross-section rigid: 0.2 mm² ... 4 mm².
- Wire cross-section AWG: 24 ... 12
- Width 12.4 mm
- Height: 132.4 mm
- Depth: 111.3 mm (including mounting rail 7.5 mm)
- Colour: Light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -30 °C ... 65 °C (the temperature range of the infeed module must be taken into account)
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Altitude: ≤ 4000 m (amsl)
- Standards/regulations EN 60068-2-27
- Note: Environmental influences - shocks
- Mounting type: Pluggable on bus bar CAPAROC CR…
- Insulation properties: Insulation properties
- Pollution level: 2
- Shock (Operation): 30g (11 ms duration, half-sine shock pulse, according to IEC 60068-2-27);25g (6 ms duration, half-sine shock pulse according to IEC 60068-2-27, continuous shock)
- Vibration (operation): 5g (10 Hz ... 150 Hz / 10 cycles / axis / X, Y, Z)
- Operating voltage: 10 V DC ... 30 V DC
- Stripped length: 10 mm
- General: General
- Voltage resistance 35 V DC (load circuit)
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 4 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 4 mm².
- Identification: ISA S71.04.2013 G3 Harsh Group A
- MATERIAL PA 6;PA 6;PA 6;PC
- Fuse: Electronic
- Power loss: Type 0.6 W (at idle speed at 24 V);< 3.3 W (at nominal power at 24 V and 10 A)
- RATED VOLTAGE 12 V DC;24 V DC
- Protection class III
- Efficiency level > 99 %
- Regenerative resistance: Max. 35 V DC
- MTBF (IEC 61709, SN 29500): 11140621 h (at 25 °C with 21 % load);4699883 h (at 40 °C with 34.25 % load);534110 h (at 40 °C with 100 % load)
- Pollutant test: Pollutant gas test
- Number of channels: 2
- Switch-on delay: 50 ms (factory preset for each channel); adaptable with CAPAROC PM IOL and CAPAROC PM PN infeed modules
- UL-approval: UL-approval
- Contact design: Without galvanic separation
- Dimensioning surge voltage: 0.5 kV
- Number of slots: 2
- Load circuit: Load circuit
- Trigger type E (electronic)
- Necessary backup: Only required if Imax of the supply > short-circuit switching capacity. Integrated fail-safe element.
- Active current limiting: Typ. 2.0 x IN at IN ≤ 3 A;typ. 1.5 x IN case OF ≥ 4 A
- Quiescent current I0: Type 25 mA (when idling at 24 V)
- Temperature derating: 20 A (total current at 40 °C);10 A (total current at 65 °C)
- Voltage drop 0.14 V (at 10 A)
- 15 A DC (per output channel) fail-safe element
- Switch-off time: 5 s (at overload 1.1…1.3 x IN at IN ≥ 4 A);5 s (at overload 1.1…1.7 x IN at IN < 4 A);typ. 400 MS (max. 450 MS for high starting currents);typ. 20 MS (when short-circuit > 1.5 x IN)
- Low-voltage cut-off: ≥ 8.5 V DC (active); ≤ 9.2 V DC (inactive)
- Max. Capacity load: ≤ 75000 µF (depending on current setting and available short circuit current)
- Moisture testing 96 h, 95 % RH, 40 °C.
- Rated current IN: 2 / 4 / 6 / 8 / 10 A DC (adjustable via rotary coding switch);1 / 5 / 6 / 7 / 2 / 3 / 4 / 8 / 9 / 10 A DC (adjustable, in RC mode via feed module with communication interface)
- Short circuit switching capacity 300 A.
- Rated current (preset): 2 A.
- Measuring tolerance I: ± 10 % (typ.)
- Overvoltage cut-off: ≥ 32.5 V DC (active);≤ 30.5 V DC (inactive)
- Safe output: Secured output
- Channel LED off: Off (channel off)
- Channel LED yellow: Lights up (channel on, channel utilization > 80 %);flashes twice (check installation, no communication with feed module)
- Channel LED green: Lights up (channel on);flashes (channel on, code switch position does not correspond to the set value)
- Red channel LED: Lights up (channel switched off, over or undervoltage active); lights up temporarily (channel switched off, cool -down phase 5 s, overload or short-circuit triggering); flashes (channel switched off, ready to switch on again, overload or short-circuit triggering); flashes twice (channel switched off, system total current limit exceeded)
- Channel LED red/yellow: Flashes (channel is overloaded and is switched off)
- Channel LED red-green: Flashes (channel switched off, programming mode active, current setting after overload or short-circuit triggering)
- Product type
Eelectronic RCCB
- Type
Plug-in module
- Connection
Push-in spring-loaded terminal
IP20
- Length
111.3 mm
- Width
12.4 mm
- Height
132.4 mm
- Compatible with (details)
Power rails CAPAROC CR…
- Content
1 pc(s)
- Type
CAPAROC E2 12-24DC/2-10A
- Dim
(L x W x H) 111.3 x 12.4 x 132.4 mm
- Depth
111.3 mm
- Operating voltage
30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563935 Phoenix Contact 1110984 CAPAROC E2 12-24DC/2-10A Eelectronic RCCB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3563935 Phoenix Contact 1110984 CAPAROC E2 12-24DC/2-10A Eelectronic RCCB 1 pc(s)
Description
Electronic device protection switch E (electronic), 1-pole, tripping characteristic: Electronic, mounting type: Pluggable on power rails CAPAROC CR…, rated current: 10 A.
This text is machine translated.
This text is machine translated.










