
Highlights & Details
Power Supply
- Output 24 V DC / 10 A
- Power 285 VA
- Push-in spring-loaded terminal, Connector
Technical specifications
- Product family: TRIO Power
- Number of pins: 5
- M12 connector type
- Width 136 mm
- Height: 292 mm
- Depth: 53 mm
- Colour: green
- Ambient conditions: Environmental conditions
- Protection class IP67
- Ambient temperature (operation): -25 °C ... 70 °C (DERATING > 60 °C 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-6-3
- Mounting type: Wall mounting
- Insulation properties: Insulation properties
- Overvoltage category: Overvoltage category
- Pollution level 2 (IEC 61010-1)
- Permissible humidity (operating): ≤ 100% (at 25°C, no condensation)
- Vibration (operation): < 15 Hz, amplitude ±2.5 mm (according to IEC 60068-2-6);15 Hz ... 150 Hz, 4g, 90 min
- Conductor cross-section flexible min.: 0.5 mm²
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section rigid min.: 0.5 mm²
- Conductor cross-section rigid max. 2.5 mm²
- Frequency range: 0.15 MHz ... 80 MHz
- UL / C-UL listed UL 61010-2-201
- Diameter 5.6 mm
- Protection class: I
- Frequency: 50 Hz
- Rated input voltage range: 110 V DC ... 250 V DC
- Input voltage range: 110 V DC ... 250 V/DC ±10 %
- Voltage strength max.: ≤ 300 V AC 15 s
- Switch-on current surge: ≤ 25 A (typical)
- Switch-on current surge integral (I2t) < 0.5 A2S
- Switch-on current surge limitation: Typical 25 A (after 1 ms)
- Power outage bridging time: > 15 ms
- CURRENT CONSUMPTION 2.4 A (110 V DC);1.1 A (250 V DC)
- Nominal power intake 285 VA
- Switch-on time < 1 seconds
- Input fuse 6.3 A (internal (device protection)
- Selection of suitable fuse for the input protection: 6 A ... 16 A (US/CAN: Branch circuit protection 20 A) (characteristic B, C, D, K or comparable)
- Efficiency: Type. 91 % (120 V AC);typ. 92 % (230 V AC)
- RATED OUTPUT VOLTAGE 24 VDC ±1 % (SELV)
- Nominal output current (IN): 10 A.
- Dynamic boost (IDyn.Boost) 15 A (5 s)
- Short-circuit-proof: Yes
- Idle: Yes
- Regenerative resistance ≤ 35 V DC
- Protection against overvoltage at output (OVP): ≤ 30 V DC
- Ripple ≤ 10 mV SS
- Rise time: ≤ 12 ms (UOUT (10 % ... 90 %)
- Series switching capability: Yes
- No-load power Maximum < 10 W (120 V AC);< 6 W (230 V AC)
- Load power rating max.: < 22 W (120 V AC);< 17 W (230 V AC)
- Parallel switching capability: Yes, for redundancy and power increase
- Safety (secondary side): Electronic
- Input: 2 kV (test efficiency 4 - symmetric);4 kV (test efficiency 4 - asymmetric)
- Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
- Signal: 1 kV (test sharpness: 2 – unbalanced)
- Signalling types: LED; potential-free signal contact
- Default: Closed
- Digital 30 V AC 30 V DC 100 mA
- Number of phases: 1
- Insulation voltage input/output: 3 kV AC (type test);1.5 kV AC (routine test)
- MTBF (IEC 61709, SN 29500): > 1200000 h (25 °C);> 700000 h (40 °C);> 300000 h (60 °C)
- Article dimensions: Article dimensions
- Mounting dimensions
- Protective coating: No.
- Flammability class to UL 94 (housing / terminals): V0
- Case material: metal
- Operating height: ≤ 4000 m (> 2000 m, derating: 10 %/1000 m)
- Climate class 4K26 (EN 60721-3-4)
- Max. ass. Humidity (operating): ≤ 100% (at 25°C, no condensation)
- Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
- EN 61010-1: III (≤ 2000 m);II (≤ 4000 m)
- Standard designation: Degree of protection through housing (IP-code)
- Low voltage: Protective extra-low voltage
- UL
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
- Line-guided interference emission: Line-guided interference emission
- Interference radiation: Interference radiation
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 6 kV (test efficiency 3)
- Note: Criterion A
- Electromagnetic HF-field: Electromagnetic HF-field
- 10 V/m test field strength (test strength 3)
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Voltage 230 V, AC II
- Voltage dips: Voltage dips
- Voltage dip 0%
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
- Surrounding temperature (startup type tested): -40 °C
- AC operation: AC operation
- Network type: Star network (TN, TT, IT (PE))
- National mains voltage typical: 120 V AC;230 V AC
- Voltage type of supply voltage: DC
- Frequency range AC: 50 Hz ... 60 Hz ±10 %
- Frequency range (FN): 50 Hz ... 60 Hz ±10 %
- Protective circuit: Transient overvoltage protection | varistor
- Power factor (cos phi) > 93
- Leakage current against PE < 3.5 mA
- DC-operation: DC-operation
- Derating: > 60 °C ... 70 °C (2.5 %/K)
- Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %, 10 Hz); 0.1 % (input voltage variation ±10 %)
- Power output 240 W;360 W.
- Conductor cross-section AWG max. 14
- Installation distance right / left 10 mm / 10 mm
- Installation distance above/below 0 mm / 102 mm
- Harmonic currents: Harmonic currents
- Number of periods: 1 period
- Single-conductor/flexible clamping point with wire-end sleeve min.: 0.5 mm²
- Single-conductor/flexible clamping point with wire-end sleeve max.: 2.5 mm²
- Housing design: Aluminium (AlMg3)
- Emitted interference: Interference
- Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2-6-3 (industrial area)
- Switch-off voltage < 95 V DC
- Signal: DC OK: Signal DC OK
- Switching voltage maximum 30 V AC/DC
- Continuous load current 100 mA
- Signal output: LED-status display: Signal output: LED-status display
- Designation of signaling: DC OK
- LED status indicator
- Input/output: Asymmetric
- Interference suppression voltage according to EN 55011 55011-3-2 (EN 55022) Class B Application area Industrial and residential area
- Radio interference radiation according to EN 55011: EN 55011 (EN 55022) Class B Application area Industrial and residential area
- Electrical Safety: Electrical Safety
- Safe separation: Secure separation
- Switch-on voltage ≥ 95 V DC
- Relay 13/14 signal: Relay 13/14 signal
- Coding: A
- Locking type M12
- AC OK: ACIN > 0.55 X ACN (ACN = 90 V AC)
- DC OK: UOUT > 0.9 X UN (UN = 24 VDC)
- Drilled hole: Borehole
- Low Voltage Power Supplies with DC Output: Low Voltage Power Supplies with DC Output
- Safety regulations for electrical measurement, control, control and laboratory equipment: Safety regulations for electrical measurement, control, and laboratory equipment
- Limits for harmonic currents: Limits for harmonic currents
- Protection classes by enclosure (IP code): Protection classes by enclosure (IP code)
- Colour coded: Black
- Product type
Power supply unit
- Input voltage (max.)
240 V AC
250 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Min. input voltage
100 V AC
110 V DC
- Dim
(L x W x H) 53 x 136 x 292 mm
- Output voltage (max.)
24 V DC
- Connection
Push-in spring-loaded terminal
Connector
285 VA
IP67
- Protection class
I
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
60 °C
- Operating temperature (min.)
-25 °C
- Operating temperature
-25 °C - 70 °C
- Width
136 mm
- Height
292 mm
- Length
53 mm
- Type
TRIO-PS67/1AC/24DC/10/IPD
- Depth
53 mm
- Recess height
292 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564049 Phoenix Contact 1111664 Power supply unit 24 V DC 10 A 285 VA
User & Safety Instructions
User & Safety Instructions 3564049 Phoenix Contact 1111664 Power supply unit 24 V DC 10 A 285 VA
Description
Primary clocked current supply TRIO Power, IPD-feedthrough with push-in spring terminal, wall mounting, input: 1-phase, output: 24 V DC / 10 A
This text is machine translated.
This text is machine translated.










