
Highlights & Details
Feed-through terminal
- PTV 6-QUATTRO BU
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.5-10 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.5 to 0.5 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
- Number of clamping points per level: 4
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:41 A.
- Operating temperature 60-110 °C
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Suitable for conducting material: Aluminium/copper
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Product type
Continuity
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- Number of pins
1
- Factory colour
Blue
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
1000 V
- Manufacturer part #
1116740
- Content
1 pc(s)
- Type
PTV 6-QUATTRO BU
- Dim
(L x W x H) 84.7 x 8.2 x 84.7 mm
- Width
8.2 mm
- Height
84.7 mm
- Length
84.7 mm
- Flammability rating
V0
- Depth
57.6 mm
- Rated voltage
1000 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3564413 Phoenix Contact 1116740 Continuity 8.2 mm Push-in connector Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3564413 Phoenix Contact 1116740 Continuity 8.2 mm Push-in connector Blue 1 pc(s)
Description
Continuity terminal, rated voltage: 1000 V, rated current: 41 A, number of connections: 4, number of pins: 1, connection type: Push-in connection, rated cross-section: 6 mm², cross-section : 0.5 mm² - 10 mm², mounting type: NS 35/7.5, NS 35/15, color: Blue
This text is machine translated.
This text is machine translated.










