
Technical specifications
- Connection type: screw terminals.
- Tightening torque: 0.5 Nm ... 0.6 Nm (5 lb in ... 7 lb in)
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Width 22.5 mm
- Height: 109 mm
- Depth: 114 mm
- Colour: Grey (RAL 7042)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1;IEC 61812-1
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level 3
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Nominal frequency: 48 Hz ... 63 Hz
- Stripped length: 10 mm
- Dielectric withstanding voltage 2 kV ((2 mA, 60 s) (IEC 60947-5-1)
- All mounting positions permitted
- Identification GB/T 14048.5
- UL, USA / Canada: UL, USA / Canada
- CE CE
- INPUT VOLTAGE RANGE: 24 V AC/DC ... 240 V AC/DC (-15 % ... 10 %)
- Nominal power consumption 2.5 VA (0.8 W)
- Installation instructions: On standard rail NS 35 according to EN 60715
- Electromagnetic compatibility: Conformity to EMC directive
- Low-voltage directive: Conformity to the NS directive
- Interference radiation: Interference radiation
- Immunity speed EN 61000-6-2
- Switching voltage maximum 400 V AC
- Insulation: Base insulation
- Contact version 2 potential-free changeover contacts
- Rated insulation voltage 300 V AC
- Switching: Switching
- Mechanical life: Approx. 3 x 104 switching cycles
- Contact material: AgNi (90/10)
- Breaking capacity (resistive load) maximum: 2000 VA (8 A / 250 V AC)
- Electrical life: Approximately 1x 105 operations, ohmic load 2000 V A
- Output fuse 8 A (quick-blow)
- Readiness time 250 ms
- Repeatability ≤ 0.05 % (>1 s)
- Insulating material type casing: PBT
- CCC
- Setting range Time: 10 ms ... 10 min
- Setting accuracy ≤ 0.5 % (>1 s)
- Typical temperature coefficient: ≤ 0.01 %/°C.
- Surge voltage resistance 4 kV (1.2/50 µs, IEC 60947-5-1)
- Packaging type
Piece
- Product type
TDR
- Type
MACX-TR-1T-POFF
- Type
Off-delay
- Connection
Screws
- Functions
Off-delay
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
24 - 240 V DC/AC
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Max. switching capacity
2000 VA
- Time range (min.)
10 ms
- Time range (max.)
10 min
- Min. temperature
-25 °C
- Max. temperature
60 °C
IP20
- Length
114 mm
- Width
22.5 mm
- Height
109 mm
- Depth
114 mm
- Dim
(L x W x H) 114 x 22.5 x 109 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564747 Phoenix Contact 1119403 MACX-TR-1T-POFF TDR Off-delay 1 pc(s) Time range: 10 ms - 10 min 2 change-overs Piece
User & Safety Instructions
User & Safety Instructions 3564747 Phoenix Contact 1119403 MACX-TR-1T-POFF TDR Off-delay 1 pc(s) Time range: 10 ms - 10 min 2 change-overs Piece
Description
This text is machine translated.




