
Highlights & Details
PCB terminal
- Content 80 pc(s)
Technical specifications
- Suitable for single wire cross sections of 0.2-4 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 2.5 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.2-4 mm²
- Multiple wire cross-section that can be connected: 4-4 mm²
- Connection type conductor: Spring-loaded connector
- Type of connection PCB: Solder connection
- Number of electrical connections: 2
- Number of floors: 1
- Belt type: Blister tape (for SMD)
- Dimensioning surge voltage: 4 kV
- Rated current In:32 A.
- Operating temperature 40 to 105 °C.
- Flammability class of insulation material according to UL94: V0
- Diameter connection pin 1.2 mm
- Length of the pin 2 mm
- Grid dimension of the connections 5 mm
- Pollution level: 2
- Material of the connection surface: Tin
- Material of the insulating body: Other
- Over voltage category III
- Packaging type
Tape
- Type
SPT-THR 2,5/ 2-V-5,0 P20 R32
- Product type
PCB terminal
- Features
+ push-in spring bracket
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
SPT
- Connection
Push-in spring-loaded terminal
- Nominal current
32 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Contact material
Tin
- Factory colour
Black
- Manufacturer part #
1135333
- Content
80 pc(s)
- Height
21.15 mm
- Case colour
Black
- Rated voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564751 Phoenix Contact 1135333 PCB terminal 4 mm² Number of pins 2 Black 80 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3564751 Phoenix Contact 1135333 PCB terminal 4 mm² Number of pins 2 Black 80 pc(s) Tape
Description
PCB terminal, rated current: 32 A, rated voltage (III/2): 400 V, nominal cross-section: 2 mm², number of potentials: 2, number of rows: 5, number of pins per row: 4, product family: SPT 2.5/.-V-THR, pitch: 1 mm, connection type: Push-in spring connection, mounting: THR-soldering/wave soldering, connection direction conductor/board: 0°, color: Black, pinning pins: 2 mm, number of soldering pins per potential: 2, packaging type: strap in 32 mm width
This text is machine translated.
This text is machine translated.










