
Technical specifications
- Mounting type: snap-on to mounting rail adapter, direct mounting with flange, flying
- Packaging type
Piece
- Product type
Distribution block
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Factory colour
Green-yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
450 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
1154139
- Content
10 pc(s)
- Type
PTFIX 6X4 GNYE
- Dim
(L x W x H) 28.6 x 18.4 x 21.7 mm
- Width
18.4 mm
- Height
21.7 mm
- Length
28.6 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Green-yellow
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435796 Phoenix Contact 1154139 Distribution block Pull spring Green-yellow 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2435796 Phoenix Contact 1154139 Distribution block Pull spring Green-yellow 10 pc(s) Piece
Description
Flexible use through rail mounting, direct mounting or sticking
Clear wiring through eleven different color variants
Time-saving conductor connection through tool-free push-in direct plug technology
Up to 80% time advantage through ready-to-assemble blocks without manual bridging
Up to 50% space saving on the mounting rail through cross-mounting
This text is machine translated.











