1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lightning conductor
20 kA
240 V AC
415 V AC
-40 °C - +80 °C
IP20
1168943
Light grey
IEC 61643-11
EN 61643-2012 + A11:2018
(W x H x D) 27 x 222.7 x 104.4 mm
27 mm
222.7 mm
104.4 mm
1 pc(s)
0
yes
Datasheet 2435735 Phoenix Contact 1168943 FLT-SEC-ZP2-3S-255/12.5 Lightning conductor 20 kA 1 pc(s)
User & Safety Instructions 2435735 Phoenix Contact 1168943 FLT-SEC-ZP2-3S-255/12.5 Lightning conductor 20 kA 1 pc(s)