
Number
Highlights & Details
Phoenix Contact 1170953 Rail mounted PSU (DIN) Consumption (standby) 0.1 W 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
- Power increase up to 100%
- Connection direction conductor / board: 45°
- EN-60335 certification
- Reduction of width by 1 TE
- Efficiency 94 %
- No-load losses <: 0.1 W
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
90 - 250 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
120 V AC
- Output voltage
12 V DC
- Input voltage
85 - 264 V/AC / 90 - 250 V DC
- Input voltage (max.)
230 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
30 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 61 x 36 x 90 mm
- Weight
0.150 kg
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Manufacturer part #
1170953
- Content
1 pc(s)
- PSU features
Regulated
- Width
36 mm
- Height
90 mm
- Length
61 mm
- Type
STEP3-PS/1AC/12DC/2.5/PT
- Consumption (standby)
0.1 W
- Efficiency
94 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435751 Phoenix Contact 1170953 Rail mounted PSU (DIN) Consumption (standby) 0.1 W 12 V DC 2.5 A 30 W No. of outputs:1 x Content
User & Safety Instructions
User & Safety Instructions 2435751 Phoenix Contact 1170953 Rail mounted PSU (DIN) Consumption (standby) 0.1 W 12 V DC 2.5 A 30 W No. of outputs:1 x Content
Description
Features
- Worldwide use of wide-range output and international approval package
- High operational reliability thanks to high MTBF >500 000 h
- Parallel switch bar for increased output and redundancy
- Simplified operation by LED fault monitoring
- High reliability through long mains buffering times> 20 ms
- Snapped onto the DIN rail or screwing-on on flat surface.


















