
Technical specifications
- Type
THERMOMARK GO.K
- Product type
Thermal transfer printer
- Writing area width
24 mm
- Features
self-adhesive
- Series
THM
- Content
1 pc(s)
- Suitable for application
Heatshrink
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361776 Phoenix Contact 1184146 THERMOMARK GO.K Thermal transfer printer 1 pc(s)
Datasheet 2361776 Phoenix Contact 1184146 THERMOMARK GO.K Thermal transfer printer 1 pc(s)
Datasheet 2361776 Phoenix Contact 1184146 THERMOMARK GO.K Thermal transfer printer 1 pc(s)
Datasheet 2361776 Phoenix Contact 1184146 THERMOMARK GO.K Thermal transfer printer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361776 Phoenix Contact 1184146 THERMOMARK GO.K Thermal transfer printer 1 pc(s)
Description
Your advantage:
· Alternative easy control with PROJECT COMPLETE software
· Maintenance-free operation with proven thermal transfer printing technology
· intuitive user guidance through well-structured menu and direct input keys
· Printing of self-adhesive, non-adhesive labels as well as shrink tubing
The THERMOMARK GO.K · prints material in cassette format that contains the material to be labeled and the appropriate ribbon.
· 8 different barcodes and over 300 symbols can be integrated, up to 20 projects can be stored directly on the device.
This text is machine translated.
Scope of delivery
- Incl. THERMOFOX/ACCU, 0805009





