
Phoenix Contact 1187192 Distribution block 21.6 mm Pull spring Multicolour 1 Set
Highlights & Details
- PTFIX 1,5-KNX-NS35
Technical specifications
- MOUNTING TYPE NS 15, NS 35/7.5, NS 35/15
- Product type
Distribution block
- Features
+ test option
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
21.6 mm
- Number of pins
24
- Factory colour
Multicolour
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
1187192
- Content
1 Set
- Type
PTFIX 1,5-KNX-NS35
- Dim
(L x W x H) 43.1 x 27.6 x 21.4 mm
- Width
27.6 mm
- Height
21.4 mm
- Length
43.1 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Multicolour
- Insulation material
PA
- Insulation
PA.
Documents & Downloads
Datasheet
Datasheet 2435754 Phoenix Contact 1187192 Distribution block 21.6 mm Pull spring Multicolour 1 Set
User & Safety Instructions
User & Safety Instructions 2435754 Phoenix Contact 1187192 Distribution block 21.6 mm Pull spring Multicolour 1 Set
Description
This text is machine translated.
Scope of delivery
- 3002765 PTFIX 6X1.5 RD
- 3002781 PTFIX 6X1.5 BK
- 3002778 PTFIX 6X1.5 WH
- 3002768 PTFIX 6X1.5 YE
- 1049497 PTFIX 1.5-NS35











