
Technical specifications
- Product Family: Unmanaged Switch 1000
- Design: Stand-alone
- Connection type: M12 connector, A coded
- Width 60 mm
- Height: 226 mm
- Depth: 46 mm
- Material housing: Zinc die cast
- Ambient conditions: Environmental conditions
- PROTECTION CLASS IP65;IP66;IP67
- Ambient temperature (operation): -40 °C ... 75 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: EN_61000-6-4:2019
- Mounting type: Wall mounting
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Shock (Operation): 30g (EN 60068-2-27)
- Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
- Name of connection: Power supply
- Transmission speed 10/100/1000 MBit/s
- Air pressure (operation): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
- Ethernet: Ethernet
- Transfer length 100 m (per segment)
- Supply voltage range: 9 V DC ... 57 V DC
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Remaining ripple: 3.6 VPP (within the permissible voltage range)
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Interference radiation: Interference radiation
- IEC 61000-6-2:2019
- Status display: LEDs: US1, US2 (power supply), 2 LEDs per Ethernet port (link/activity and speed)
- Transmission physics: Copper
- MTTF: 56.6 years (standard MIL-HDBK-217F , temperature 25°C, operating cycle 100 %);621 years (SN 29500 standard , temperature 25°C, duty cycle 21%);460.2 years (Telcordia standard, temperature 25°C, duty cycle 21% (5 days per week, 8 hours per day))
- Supply: Supply
- Air pressure (storage/transport): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
- Free from paint-wetting impairment substances: Yes
- Typical current consumption 142 mA
- Maximum power consumption 390 mA (9 V DC)
- Note on connection type: Auto negotiation and auto crossing
- Number of channels: 8 (M12 ports)
- Transfer medium: Copper
- Local diagnostics: US1/2 Supply voltage US1, US2 LED green;Link status LED green
- Special features: Extended temperature range
- Basic functionality: Store and forward switch, according to IEEE 802.3 standard
- Switch functions: Switch functions
- MAC address table: 4k
- Additional functions: 100 BASE-TX/100BASE-FX (IEEE 802.3u) ;Jumbo frames (max. 9600 bytes);Prioritization according to Quality-of-Service (QoS) (IEEE 802.1p);Energy-Efficient Ethernet (IEEE 802.3az);Gigabit Ethernet 1000base-T (IEEE 802.3ab);10base-T (IEEE 802.3)
- Security functions: Security functions
- Functionality: Functionality
- Signal LEDs: Data reception, link status
- Status and diagnostic indicators: US1, US2 (power supply), 2 LEDs per Ethernet port (link/activity and speed)
- Supply voltage (DC): 24 V DC (redundant)
- Compliance with EMC directives: EN 61000-6-2 EN 61000-4-2 (ESD) criterion B;EN 61000-6-2 EN 61000-4-3 (electromagnetic fields) criterion A;EN 61000-6-2 EN 61000-4-4 (EFT/Burst) criterion A;EN 61000-6-2 EN 61000-6-4 (Surge) criterion B;EN 61000-6-2 EN 61000-4-6 (conduction immunity) criterion A;EN 61000-6-2 EN 61000-6-4 (interference emission) class A;EN 61000-6-2 EN 61000-4-5 (line-borne interference) class A
- Power supply: Power supply
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Width
60 mm
- Height
226 mm
- Depth
46 mm
- Type
FL SWITCH 1708
IP65
IP66
IP67
- Operating voltage
24 V DC
- Max. ambient temperature
75 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565802 Phoenix Contact 1196228 FL SWITCH 1708 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 3565802 Phoenix Contact 1196228 FL SWITCH 1708 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
Unmanaged Switch 1000 series, 8 M12 ports 10/100/1000 MBit/s, protection class IP65/IP66/IP67, extended temperature range
This text is machine translated.
This text is machine translated.










