
Technical specifications
- Number of poles: 2
- NOMINAL VOLTAGE 72 V DC
- Tightening torque 0.2 Nm
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Protection class IP65;IP67
- Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-25 °C ... 80 °C (cable, moving wiring);-25 °C ... 80 °C (when installed)
- Standards/regulations: IEC 63171-5
- Note T1-SPE
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level 3
- Material seal FKM
- Material contact surface Ni/Au
- Cable outside diameter 5.50 mm ±0.1 mm
- Bus system: Ethernet
- Outer sheath, material: PUR
- Material conductor: Plain Cu stranded conductor
- Cable length 2 m
- Cable cross-section: 2x 0.34 mm²
- Shielding: Advanced shielding technology
- M8 connector standard
- Status display: No.
- Outer sheath, color: Green
- Application: Standard
- Transfer medium: Copper
- Insulation resistance: ≥ 5 GΩ*km.
- Material contact: Copper
- Pin assignment: Connection assignment
- Status display available: No.
- Material contact carrier: PP
- UL AWM STYLE 20233 (80 °C / 300 V)
- Shielded: Yes
- Cable type: Single Pair Ethernet PUR flexible green [99B]
- AWG signal cable 22
- Wire diameter including insulation: 1.6 mm
- Material wire insulation: Foamed PE
- Single wire, color: White, blue
- Complete stranding: 1 pairs with fillers longitudinally stranded
- Nominal voltage cable ≤ 100 V
- Minimum bend radius, fixed 4 x D
- Minimum bend radius, flexibly laid: 8 x D
- Minimum bend radius, 22 mm fixed installation
- Minimum bend radius, movable 44 mm
- Flame resistance: According to IEC 60332-1-2;UL 1581, Sec. 1061 (Cable Flame);according to CSA FT1
- Oil resistance: According to DIN EN 60811-404
- Number of cable outlets: 1
- Mating cycles ≥ 100
- Track 1: Track 1
- Track 2: Track 2
- Halogen-free: According to IEC 60754-1
- Conductor stranding 1 x 2 x AWG 22/7, S/FTP
- Optical Shield Cover 90%
- Loop impedance ≤ 120.00 Ω/km
- Surge impedance 100 Ω 5 Ω ±(at 100 MHz)
- Testing voltage wire/wire 2000 V (50 Hz, 1 min.)
- Testing voltage wire/shield 2000.00 V (50 Hz, 1 min.)
- M8
- Single Pair Ethernet PUR Flexible Green [99B]: Single Pair Ethernet PUR Flexible Green [99B]
- Pair stranding: 2 wires to pair
- Material of grip body: TPU, flame retardant, self extinguishing
- Material: Die-cast zinc, nickel-plated
- Sensor type: Single pair Ethernet
- Signal type/category: Single pair Ethernet CAT B (IEC 63171)
- Data transfer rate: Up to 1 GBit/s.
- Dimensional drawing: Polar pattern single pair Ethernet, 2-pin
- Design: M8 socket, straight, 2-pin, shielded (Advanced Shielding Technology), coding: SPE
- Contact | Colour (Signal designation) | Contact (optional): 1 | WH (RX/TX+) | 1;2 | BU (RX/TX-) | 2
- Type
SPE-T1-M8FSF/2,0-99B/M8FSF
- Product type
Cable connection
- Connector standard
Ethernet
- Connection side A
M8 socket, straight
- Connection side B
M8 socket, straight
- No. of pins
2
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
72 V DC
- Outside Ø
5.50 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Green
- Contact material
Copper
- Contact surface
Ni/Au
IP65
IP67
- Features
Halogen-free
Shielded
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
1217320
- Content
1 pc(s)
- Cable Ø
5.50 mm
- Cable Ø (max.)
5.50 mm
- Cable Ø range
5.50 mm (max)
- Rated voltage
72 V
- Shielded
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3566652 Phoenix Contact 1217320 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3566652 Phoenix Contact 1217320 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)
Description
This text is machine translated.










