
Thermal transfer printer set - THERMOMARK GO SET
Technical specifications
- Type
THERMOMARK GO SET
- Product type
Thermal transfer printer
- Series
THM
- Factory colour
Multicolour
- Dim
(L x W x H) 70 x 135 x 175 mm
- Content
1 pc(s)
- Suitable for application
Heatshrink
- Width
135 mm
- Height
175 mm
- Length
70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361775 Phoenix Contact 1221548 THERMOMARK GO SET Thermal transfer printer Multicolour 1 pc(s)
Datasheet 2361775 Phoenix Contact 1221548 THERMOMARK GO SET Thermal transfer printer Multicolour 1 pc(s)
Datasheet 2361775 Phoenix Contact 1221548 THERMOMARK GO SET Thermal transfer printer Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361775 Phoenix Contact 1221548 THERMOMARK GO SET Thermal transfer printer Multicolour 1 pc(s)
Description
Your advantage:
· Alternative control via the Project complete software
· Maintenance-free operation with proven thermal transfer printing technology
· Easy material change thanks to a unified GO SERIES cartridge system
· Full operation via digital devices with THE MARKING system app
· Maximum flexibility for all transport situations thanks to the proven L-BOXX system
· Easy and efficient storage and transport of your mobile printing system
· Printing of pre-punched cut and continuous materials; adhesive labels, marking labels and shrink tubing
· Optimal protection of your printing system in all everyday situations thanks to its more resistant Materials as well as tightly closing bracket
The THERMOMARK GO · prints material in cassette format, which contains the material to be labeled and the appropriate ribbon
· everything is there on the way and always within reach: The case offers sufficient space for your printing system including accessories as well as for 9 material cassettes
· User-friendly operation through context-sensitive menu navigation of THE MARKING system app And application wizards for easy creation of application-specific marking solutions
This text is machine translated.
Scope of delivery
- Case.
- Accumulator
- Power supply incl. 4 adapters
- USB cable
- MM-EML (20X8)R C1 WH/BK, QUICK START GUIDE






