
Technical specifications
- Connection type: screw terminals.
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Material housing: Aluminium die-cast alloy, powder coated
- Ambient conditions: Environmental conditions
- Protection class IP66 (on front), IP20 (on back)
- Ambient temperature (operation): -20 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 60 °C
- Mounting type: Front mounting
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Vibration (operation): 1g
- Stripped length: 7 mm
- External dimensions: External dimensions
- Width / Height / Depth: 398 mm / 273 mm / 51 mm (front panel dimensions)
- Bus system: Without bus system
- Supply voltage range: 18 V DC ... 32 V DC
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Mounting dimensions
- Supply: Supply
- Typical current consumption 1.27 A (24 V DC)
- Max. Power consumption 1.81 A (24 V DC)
- Width / Height / Installation depth: 388 mm / 263 mm / (Installation cut-out)
- Interfaces: 2x USB 2.0;1x USB 3.0, type C; 1x COM (RS-232/422/485)
- MTBF: 50 000 h
- Real-time clock: Yes (battery-buffered)
- System requirements: System requirements
- Operating system: Yocto/Linux®
- Full HD (1920 x 1080 pixels) display resolution
- Processor: ARM® Cortex®-A53, 1.6 GHz
- Flash eMMC, 8 GB memory
- SUPPLY VOLTAGE (DC): 24 V DC ±20 %
- Display
- Display type 39.6 cm / 15.6" TFT
- Computer data: Computer data
- Slots: 1x microSD
- Touch technology: Projective-capacitive (PCAP)
- LED display lighting type
- Brightness: 450 cd/m²
- Colour palette: 16.7 MIO. Colours
- Reading angle left: 85.00 °
- Reading angle: Right: 85.00°
- Reading angle up: 85.00 °
- Reading angle: Bottom: 85.00 °
- Optional interfaces: Without optional interface
- Network:1 x Ethernet (10/100/1000 MBit/s), RJ45
- User software: QT browser
- Runtime system: QT web browser
- Battery life 5 years (typical)
- Power supply 24 V DC ±20%
- Material front plate: Aluminium (natural anodized)
- Manufacturer part #
1290803
- Type
WP 6156-WHPS
- Product type
Browser web panel
- Type
15.6" TFT Display
- Interfaces
2x USB 2.0
1x USB 3.0, type C
1x COM (RS-232/422/485)
- Display
Yes
- Resolution
1920 x 1080 p
- Max. ambient temperature
50 °C
- Min. ambient temperature
-20 °C
- Operating voltage
24 V / DC
- Height
273 mm
- Width
398 mm
IP66 (front)
IP20 (back panel)
- Content
1 pc(s)
- Dim
(W x H) 398 mm x 273 mm
- Fitting type (details)
Front mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582752 Phoenix Contact 1290803 WP 6156-WHPS Browser web panel
User & Safety Instructions
User & Safety Instructions 3582752 Phoenix Contact 1290803 WP 6156-WHPS Browser web panel
Description
IP66 touch panel with 15.6-inch widescreen HD display (16:9) with PCAP technology, QT web browser software
This text is machine translated.
This text is machine translated.









