
Number (Package size 50 pc(s))
Total (€ 0.94 / piece)
€ 47.05
plus VAT.
14-day return policy included
Highlights & Details
- XT 2,5
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
built-in jumper
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Pins per row
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Manufacturer part #
1343106
- Content
50 pc(s)
- Type
XT 2,5
- Dim
(W x H x D) 5.2 x 48.6 x 35.3 mm
- Width
5.2 mm
- Height
48.6 mm
- Flammability rating
V0
- Connector colour
Grey
- Depth
35.3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3585171 Phoenix Contact 1343106 Continuity Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3585171 Phoenix Contact 1343106 Continuity Push-in connector Grey 50 pc(s) Piece










