
Technical specifications
- Product family: Catan
- USB 2.0 full speed, type C connector
- Width 44.6 mm
- Height: 15.3 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -5 °C ... 50 °C (up to 3000 m üNN)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Snap-in mounting (snap-on to Catan controller or Catan expansion module);Remote mounting in the control cabinet door (cable: See accessories, wall thickness: 1 mm ... 4 mm)
- Insulation properties: Insulation properties
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Mounting position: Horizontal
- Length: 107.6 mm.
- Transmission speed: Max. 12 MBit/s
- Material: Polycarbonate (housing)
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- Location: Use indoors
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Supply: Supply
- Current consumption maximum: 160 mA max.
- Supply voltage:5 V DC (via USB interface of the Catan modules)
- Colour (housing top): Light gray (RAL 7035)
- Colour (lower part of housing): Grey (RAL 7042)
- Screen resolution 320 x 240 pixels
- Installation location: Sub-distribution;switch cabinet
- Weight: 58 g
- Display
- Display type 6.1 cm / 2.4" TFT
- Connection to Catan controller or Catan expansion module: Connection to Catan controller or Catan expansion module
- Manufacturer part #
1371366
- Type
CATAN CONTROL PANEL
- Product type
Display
- Type
2.4" TFT Display
- Interfaces
USB 2.0 Full speed, Type C connector
- Display
Yes
- Resolution
320 x 240 p
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- Operating voltage
5 V DC
- Operating voltage
5 V / DC
- Height
15.3 mm
- Length
107.6 mm
- Width
44.6 mm
IP20
- Content
1 pc(s)
- Dim
(L x W x H) 107.6 x 44.6 x 15.3 mm
- Fitting type (details)
Snap-in mounting;offset mounting in switchboard doors
FALSE
-5-50 °C
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583226 Phoenix Contact 1371366 CATAN CONTROL PANEL Display 5 V DC
User & Safety Instructions
User & Safety Instructions 3583226 Phoenix Contact 1371366 CATAN CONTROL PANEL Display 5 V DC
Description
This text is machine translated.
