
Phoenix Contact 1400389 Sensor/actuator cable M12 Socket, straight 10.00 m No. of pins (RJ): 8 50 pc(s)
Technical specifications
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Cable type: Pure halogen-free black
- Cable type (short code): PUR
- AWG Signal wire 24
- Shielding: Braid made of tin-plated copper wires
- Outer sheath, color: Black gray RAL 7021
- Number of bending cycles: 2000000
- Travel distance: 10 m.
- Travel speed 3 m/s
- Acceleration: 10 m/s²
- Material conductor: Bare copper wire
- Pollution level 3
- Flammability class according to UL 94: HB
- Overvoltage category II
- Material grip body: TPU, flame-resistant, self-extinguishing
- Material knurl: Stainless steel
- Material seal: NBR
- Conductor resistance: ≤ 78 Ω/km (at 20 °C)
- Type
SAC-8P-10,0-PUR/M12FS SH VA
- Product type
Sensor/actuator cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
8
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
30 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
5.9 mm
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1400389
- Content
50 pc(s)
- Cable diameter (details)
5.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209143 Phoenix Contact 1400389 Sensor/actuator cable M12 Socket, straight 10.00 m No. of pins (RJ): 8 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2209143 Phoenix Contact 1400389 Sensor/actuator cable M12 Socket, straight 10.00 m No. of pins (RJ): 8 50 pc(s)
Description
This text is machine translated.















