
Phoenix Contact 1402421 Sensor/actuator cable M12 SPEEDCON Plug (straight) to connector (straight) 5.00 m No. of pins (R
EAN:
Part number:
Item no:
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
SAC-17P-MS/5,0-35T/FS SH SCO
- Product type
Sensor/actuator cable
- Connector type
Plug (straight) to connector (straight)
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
17
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
M12 plug
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Speedcon
- Manufacturer part #
1402421
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827432 Phoenix Contact 1402421 Sensor/actuator cable M12 SPEEDCON Plug (straight) to connector (straight) 5.00 m No. of pins (R










