
Number
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
QPD P 4PE2,5 6-11 BK
- Product type
Bullet connector
- Connector type
Wire connector
- Total no. of pins
4 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
150 V
- Contact material
CuZn, tin-plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
11 mm
- Case material
PA
16 - 14
- Connection angle
180°
- Manufacturer part #
1403784
- Cable Ø range
11 - 6 mm
- Number of pins
4
- Length
87.8 mm
- (Ø)
39.1 mm
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- Series
QUICKON
- Standards
following UL 94 PA VO · UL-/ CSA
34.6
FALSE
36.77 mm
20 A
690 V
TRUE
5
87.75 m
Other
6-11 mm
Silver-plated
TRUE
6 kV
0.004 mΩ
IP66
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 556368 Phoenix Contact 1403784 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON
User & Safety Instructions
User & Safety Instructions 556368 Phoenix Contact 1403784 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON












