
Number
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
QPD C 4PE2,5 1X6-11 BK
- Product type
Bullet connector
- Connector type
Wire connector
- Total no. of pins
4 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
11 mm
- Cable Ø up to
6 mm
- Case material
PA
16 - 14
- Connection angle
180°
- Manufacturer part #
1403834
- Cable Ø range
6 - 11 mm
- Number of pins
4
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP68
IP69K
- Series
QUICKON
- Standards
following UL 94 PA VO · UL-/ CSA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 556364 Phoenix Contact 1403834 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON
User & Safety Instructions
User & Safety Instructions 556364 Phoenix Contact 1403834 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON
Information
Information 556364 Phoenix Contact 1403834 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON











