
Technical specifications
- Design: QPD 5x2.5
- Connection method: QUICKON connection
- Key width of union nut: 27 mm
- Tightening torque union nut: 10 Nm
- Wire insulation material: PVC / PE / TPE / rubber
- Wire diameter incl. insulation: 2 mm ... 3.8 mm
- External diameter of the cable: 9 mm ... 16 mm
- Ambient temperature (storage/transport): -40 °C ... 100 °C
- Rated surge voltage (III/3) 6 kV
- Mating cycles:> = 50 (QUICKON connections max. 10)
- Material contact carrier: PA
- Flammability class according to UL 94: V0
- Over voltage category III
- Pollution level 3
- Halogen-free: Yes
- Type
QPD CW 4PE2,5 2X9-16 BK
- Product type
Wire connector
- Connector type
Screw-lock latch
- Total no. of pins
5
- Connection
IDC
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Nominal voltage
690 V
- Contact material
Copper silver plated
16 bis 14
- Manufacturer part #
1403841
- Insulation material
PA
- Number of pins
5
- max. cross section
2.5 mm²
- Min. cross section
1 mm²
- Cross-section range
1 - 2.5 mm²
- RoHS-compliant
Yes
IP66
IP68
IP69K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136970 Phoenix Contact 1403841 Wire connector Screw-lock latch Total number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2136970 Phoenix Contact 1403841 Wire connector Screw-lock latch Total number of pins: 5 1 pc(s)
Description
Innovative and time-saving - QUICKON quick connection saves up to 80% time when connecting on site. Convenient: Easy and quick assembly without special tools. Extremely robust: Housing in the protection types IP68/IP69K and IK07 for a wide range of applications. Safe connection by polarization against wrong plugs and finger touch protection according to DIN EN 0105. Simple and safe - with the cable connector lines can be repaired or extended quickly, in combination with the plug connector also as coupling connection.
This text is machine translated.
This text is machine translated.









