
Phoenix Contact 1404136 Sensor/actuator cable M8 Plug (straight) to connector (straight) 3.00 m No. of pins (RJ): 8 1 pc
EAN:
Part number:
Item no:
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-8P-M 8MS/ 3,0-PUR/M 8FS SH
- Product type
Sensor/actuator cable
- Connector type
Plug (straight) to connector (straight)
- Connection side A
M8 socket, straight
- Connection side B
M8 plug, straight
- No. of pins
8
- Cable length
3.00 m
- Jacket material
PP
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404136
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827458 Phoenix Contact 1404136 Sensor/actuator cable M8 Plug (straight) to connector (straight) 3.00 m No. of pins (RJ): 8 1 pc










