
Phoenix Contact 1404408 Sensor/actuator cable M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.7 mm
- Connection
M12 socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404408
- Content
1 pc(s)
TRUE
Multi-core
250 V
5 m
FALSE
4
-10-80 °C
-25-80 °C
Other
IP65
M12
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827474 Phoenix Contact 1404408 Sensor/actuator cable M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece








