
Technical specifications
- Packaging type
Piece
- Type
NBC-MSX/ 1,0-94F SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 Speedcon
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Connector cross-section (max.)
0.128 mm²
- Cross-section (sensor/actuator wiring)
0.128 mm²
- Connection
M12 plug
- Factory colour
Black
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Blue
- Coding
X
- Contact material
CuSn
- Contact surface
Ni/Au
- max. cross section
0.128 mm²
- Min. cross section
0.128 mm²
IP65
- Features
Ethernet
X-coded
Shielded
PUR jacket
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Seal type
Speedcon
- Manufacturer part #
1407467
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827533 Phoenix Contact 1407467 Sensor/actuator cable M12 SPEEDCON 1.00 m No. of pins (RJ): 8 1 pc(s) Piece
Description
Network cable, Ethernet CAT 6A (10 GBit/s), CC-Link IE CAT 6A (10 GBit/s), 8-pin, PUR, water BLUE RAL 5021, shielded, straight plug M12 SPEEDCON/IP67, coding: X, to free end of a cable, cable length 1 m.
This text is machine translated.
This text is machine translated.










