
Phoenix Contact 1407483 Sensor/actuator connector M12 SPEEDCON Plug, straight, Plug, straight 1.00 m No. of pins (RJ): 8
Number
Technical specifications
- Signal type/category: Ethernet CAT6A, 10 GBit/s.
- Standards/regulations: M12 connector IEC 61076-2-109
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Tightening torque: 0.4 Nm
- Cable type: Ethernet 10 GBit
- Cable type (short code): 94F
- Cable setup: 4x2xAWG26/7; S/FTP
- AWG Signal wire 26
- Shielding: Braid made of tin-plated copper wires
- Outer sheath, color: Water blue RAL 5021
- Material conductor: Bare copper wire
- Packaging type
Piece
- Type
NBC-MSX/ 1,0-94F/MSX SCO
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
8
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Connector cross-section (max.)
0.14 mm²
- Outside Ø
6.4 mm
- Connection
Plug
- Factory colour
Black
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
X
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Speedcon
- Manufacturer part #
1407483
- Content
1 pc(s)
- Cable diameter (details)
6.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209154 Phoenix Contact 1407483 Sensor/actuator connector M12 SPEEDCON Plug, straight, Plug, straight 1.00 m No. of pins (RJ): 8
Datasheet 2209154 Phoenix Contact 1407483 Sensor/actuator connector M12 SPEEDCON Plug, straight, Plug, straight 1.00 m No. of pins (RJ): 8
User & Safety Instructions
User & Safety Instructions 2209154 Phoenix Contact 1407483 Sensor/actuator connector M12 SPEEDCON Plug, straight, Plug, straight 1.00 m No. of pins (RJ): 8
Description
This text is machine translated.









