
Technical specifications
- Packaging type
Piece
- Type
SACC-M 8MR-3CON-M-SW
- Product type
Sensor/actuator connector
- No. of pins
3
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Outside Ø
13 mm
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Screws
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- max. cross section
0.5 mm²
IP67
- Max. temperature
85 °C
- Manufacturer part #
1407583
- Content
1 pc(s)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5 mm
Other
48 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Angled
0.5-0.5 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827578 Phoenix Contact 1407583 Sensor/actuator connector M8 No. of pins (RJ): 3 1 pc(s) Piece
Description
Connector SACC-M8 MR-3CON-M-SW
This text is machine translated.
This text is machine translated.










