
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-HHFS-PLBK
- Product type
Bush enclosure
- Series
HC-EVO-B10
- Manufacturer part #
1407627
- Features
for longitudinal brace
1x cable entry (lateral, straight)
- Type
Sleeve housing for long handle, cable inlet: above/lateral, Height: 87.5 mm.
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438513 Phoenix Contact 1407627 HC-EVO-B10-HHFS-PLBK Bush enclosure 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438513 Phoenix Contact 1407627 HC-EVO-B10-HHFS-PLBK Bush enclosure 1 pc(s) Piece







