
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-HLFD-PLBK
- Product type
Bush enclosure
- Series
HC-EVO-B10
- Manufacturer part #
1407628
- Features
for transverse brace
Cable input (lateral, straight)
+ sleeve
- Type
Sleeve housing for Crossbar, cable inlet: above/lateral, Height: 60.5 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438518 Phoenix Contact 1407628 HC-EVO-B10-HLFD-PLBK Bush enclosure 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438518 Phoenix Contact 1407628 HC-EVO-B10-HLFD-PLBK Bush enclosure 1 pc(s) Piece







