
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-BWS-PLRBK
- Product type
Enclosure extension
- Series
HC-EVO-B10
- Manufacturer part #
1407632
- Features
+ longitudinal brace
- Type
Extension housing with long handle without cover, height 30.5 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438514 Phoenix Contact 1407632 HC-EVO-B10-BWS-PLRBK Enclosure extension 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438514 Phoenix Contact 1407632 HC-EVO-B10-BWS-PLRBK Enclosure extension 1 pc(s) Piece










