
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
HC-EVO-B10-BWD-PLRBK
- Product type
Enclosure extension
- Series
HC-EVO-B10
- Manufacturer part #
1407634
- Features
+ transverse brace
- Type
Attachment casing with transverse brace without cover, height 30.5 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438520 Phoenix Contact 1407634 HC-EVO-B10-BWD-PLRBK Enclosure extension 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438520 Phoenix Contact 1407634 HC-EVO-B10-BWD-PLRBK Enclosure extension 1 pc(s) Piece










